ABB AF Contactor, 24V Coil, 3-Pole, 53 A, 30 kW 60V, 4 NO/1 NC
- RS Stock No.:
- 231-9012
- Mfr. Part No.:
- 1SBL367001R1111 AF52-30-11-11
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€360.48
(exc. VAT)
€443.39
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €360.48 |
*price indicative
- RS Stock No.:
- 231-9012
- Mfr. Part No.:
- 1SBL367001R1111 AF52-30-11-11
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 53A | |
| Power Rating | 30kW | |
| Series | AF | |
| Function | Motor Control | |
| Mount Type | Front | |
| Normal State Configuration | 4 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 80A | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 60V | |
| Maximum Operating Temperature | 70°C | |
| Depth | 111mm | |
| Length | 126mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Width | 67mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 53A | ||
Power Rating 30kW | ||
Series AF | ||
Function Motor Control | ||
Mount Type Front | ||
Normal State Configuration 4 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 80A | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 60V | ||
Maximum Operating Temperature 70°C | ||
Depth 111mm | ||
Length 126mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Width 67mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB AF Series Contactor, 24V Coil Voltage, 30kW Power Rating - 1SBL367001R1111 AF52-30-11-11
This contactor is designed for industrial applications, providing efficient motor control and power switching capabilities. It operates effectively in environments that demand robust performance, ensuring operational efficiency and safety. With a three-pole configuration, it manages various electrical loads and operates across a broad temperature range, making it essential for the automation and electronics sectors.
Features & Benefits
• Wide coil voltage range of 24 to 60 V for versatility
• Screw terminal design facilitates installation and maintenance
• Thermal and electrical overload protection maximises equipment safety
• Compact DIN rail mounting optimises space in control panels
Applications
• Controls motors in manufacturing processes
• Powers switching in machinery and equipment
• Utilised in heating and ventilation systems
• Suitable for process control in automation setups
What is the best practice for installing this in control panels?
Securely mount it on a DIN rail, ensuring appropriate torque settings for the screw terminals to prevent loosening.
Can this be used in extreme temperatures?
Yes, it operates effectively in a temperature range of -40 to 70 °C, making it suitable for harsh conditions.
Related links
- ABB AF Contactor 4-Pole 30 kW 60V, 4 NO
- ABB AF Contactor 3-Pole 37 kW 60V, 3 NO
- ABB AF Contactor 3-Pole 55 kW 60V 690V ac
- ABB AF Contactor 250 V ac Coil 115 A 4 NO/1 NC
- ABB AF52 Contactor 3-Pole 22 kW 60V 690V ac
- ABB AF Contactor 250 V ac Coil 70 A 4 NO/1 NC
- ABB AF Contactor 3-Pole 132 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 250 kW 250V, 3 NO