ABB AF Contactor, 500V Coil, 3-Pole, 350 A, 132 kW 500V, 3 NO
- RS Stock No.:
- 231-9446
- Mfr. Part No.:
- 1SFL547002R1411 AF265-30-11-14 250-500V
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€1,307.98
(exc. VAT)
€1,608.82
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €1,307.98 |
*price indicative
- RS Stock No.:
- 231-9446
- Mfr. Part No.:
- 1SFL547002R1411 AF265-30-11-14 250-500V
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 500V | |
| Number of Poles | 3 | |
| Contact Current | 350A | |
| Series | AF | |
| Power Rating | 132kW | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 500V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 300A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 180mm | |
| Width | 140mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Length | 225mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 500V | ||
Number of Poles 3 | ||
Contact Current 350A | ||
Series AF | ||
Power Rating 132kW | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 500V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 300A | ||
Maximum Operating Temperature 70°C | ||
Depth 180mm | ||
Width 140mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Length 225mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- SE
ABB AF Series Contactor, 500V Coil Voltage, 132kW Power Rating - 1SFL547002R1411 AF265-30-11-14 250-500V
This contactor is designed for motor control in industrial applications, managing power circuits up to 132 kW. It operates within a control voltage range of 250 to 500 V, making it adaptable across different settings. The unit reliably functions in environments with an operational temperature range from -40°C to 70°C.
Features & Benefits
• 3-pole configuration for effective three-phase motor control
• Integrated surge protection enhances durability
• Compact design simplifies integration into existing panels
• Auxiliary contacts allow for expanded functionalities
Applications
• Controls motors in manufacturing systems
• Suitable for switching power circuits in industrial automation
• Compatible with ABB thermal overload relays
• Used in high-current switching operations
Can it be used in outdoor environments?
Although designed for industrial settings, appropriate housing is recommended to prevent moisture intrusion.
How it can be connect the auxiliary contacts?
Auxiliary contacts can be added to extend functionality, following standard wiring practices.
What is the expected lifespan of this equipment?
The mechanical durability allows for up to 300 cycles per hour, contributing to a long operational lifespan when properly maintained.
Related links
- ABB AF Contactor 3-Pole 55 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 110 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 90 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 18.5 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 22 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 37 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 30 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 45 kW 500V, 3 NO