ABB AF Contactor, 1kV Coil, 3-Pole, 125 A, 37 kW 60V, 3 NO
- RS Stock No.:
- 237-4925
- Mfr. Part No.:
- 1SBL397001R1111 AF80-30-11-11
- Manufacturer:
- ABB
Subtotal (1 unit)*
€569.52
(exc. VAT)
€700.51
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €569.52 |
*price indicative
- RS Stock No.:
- 237-4925
- Mfr. Part No.:
- 1SBL397001R1111 AF80-30-11-11
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 1kV | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 125A | |
| Power Rating | 37kW | |
| Series | AF | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 60V | |
| Operational Current Ie | 125A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Depth | 116mm | |
| Length | 116mm | |
| Width | 82mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 1kV | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 125A | ||
Power Rating 37kW | ||
Series AF | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 60V | ||
Operational Current Ie 125A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Depth 116mm | ||
Length 116mm | ||
Width 82mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB Series AF Contactor, 1000V Coil Voltage, 125A Contact Current Rating - 1SBL397001R1111 AF80-30-11-11
This contactor is a vital component in motor control applications, specifically designed for controlling motors up to 37 kW. With dimensions of 116mm x 82mm x 116mm, this 3-pole contactor features auxiliary contacts and screw terminals, making installation straightforward and versatile.
Features & Benefits
• Wide control voltage range from 24 to 60V ensures flexibility
• 125A contactor can handle substantial current for industrial applications
• Built-in surge protection enhances operational reliability
• Compact block design simplifies installations and allows add-ons
• High voltage capability up to 1000V caters to diverse applications
• Two auxiliary contacts improve control options and functionality
Applications
• Used for motor control in various industrial setups
• Suitable for high voltage power circuit switching
• Ideal for controlling AC motors in manufacturing plants
• Implemented in automation systems for efficient operation
How does the design accommodate variations in control voltages?
The contactor is engineered with AF technology that supports a wide control voltage range from 24 to 60V at 50/60Hz and 20 to 60V DC. This adaptability reduces energy consumption in control panels and guarantees reliable performance even in unstable electrical environments.
What type of wiring connections does it support?
This model is designed with screw terminals, allowing for secure connections with flexible and rigid wiring up to 70mm² for main circuits and smaller gauge wires for auxiliary applications. This feature ensures robust, low-resistance contacts, crucial for high current scenarios.
Can it function in extreme temperature conditions?
Yes, the contactor assures reliable performance with a wide operational temperature range of -40°C to +70°C, making it suitable for demanding environments, whether exposed to high ambient temperatures or cold storage conditions.
Related links
- ABB AF Contactor 3-Pole 37 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 37 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 45 kW 60V, 3 NO
- ABB AF Contactor 3-Pole 55 kW 60V 690V ac
- ABB AF Contactor 3-Pole 30 kW 60V, 4 NO/1 NC
- ABB AF Contactor 3-Pole 37 kW 130V, 3 NO
- ABB AF Contactor 60 V ac Coil 125 A 3 NO, 690V ac
- ABB AF Contactor 4-Pole 30 kW 60V, 4 NO