ABB AF Contactor, 500V Coil, 3-Pole, 275 A, 110 kW 500V, 3 NO
- RS Stock No.:
- 231-9445
- Mfr. Part No.:
- 1SFL527002R1411 AF205-30-11-14 250-500V
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€912.12
(exc. VAT)
€1,121.91
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €912.12 |
*price indicative
- RS Stock No.:
- 231-9445
- Mfr. Part No.:
- 1SFL527002R1411 AF205-30-11-14 250-500V
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 500V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 275A | |
| Series | AF | |
| Power Rating | 110kW | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 250A | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 500V | |
| Maximum Operating Temperature | 70°C | |
| Width | 105mm | |
| Length | 196mm | |
| Depth | 152mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 500V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 275A | ||
Series AF | ||
Power Rating 110kW | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 250A | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 500V | ||
Maximum Operating Temperature 70°C | ||
Width 105mm | ||
Length 196mm | ||
Depth 152mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- SE
ABB AF Series Contactor, 500V Coil Voltage, 110kW Power Rating - 1SFL527002R1411 AF205-30-11-14 250-500V
This contactor is a fundamental component for motor control applications, designed to handle high voltage and substantial current loads. It efficiently manages motors up to 110 kW at 400 V AC. Its robust construction and dependable performance make it suitable for various demanding environments.
Features & Benefits
• Integrates surge protection to enhance system reliability
• Provides auxiliary contacts for flexible control solutions
• Simplifies installation with sturdy terminal connections
Applications
• Controls three-phase motors in industrial environments
• Suitable for reliable switching of high power circuits
• Utilised in setups requiring auxiliary contact integration
• Effective for applications demanding motor control precision
Can it handle varying voltage conditions?
Yes, it is designed to operate effectively within a 250 to 500 V range, accommodating fluctuations.
How does it perform in high temperature scenarios?
The device functions efficiently at temperatures up to 70°C without losing effectiveness.
Related links
- ABB AF Contactor 3-Pole 55 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 132 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 90 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 18.5 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 37 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 22 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 30 kW 500V, 3 NO
- ABB AF Contactor 500 V Coil 80 A 3 NO