ABB AF Contactor, 1kV Coil, 3-Pole, 125 A, 37 kW 500V, 3 NO
- RS Stock No.:
- 237-4929
- Mfr. Part No.:
- 1SBL397001R1411 AF80-30-11-14
- Manufacturer:
- ABB
Subtotal (1 unit)*
€432.90
(exc. VAT)
€532.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €432.90 |
*price indicative
- RS Stock No.:
- 237-4929
- Mfr. Part No.:
- 1SBL397001R1411 AF80-30-11-14
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 1kV | |
| Number of Poles | 3 | |
| Contact Current | 125A | |
| Power Rating | 37kW | |
| Series | AF | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 125A | |
| Control Circuit Voltage Uc | 500V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Width | 82mm | |
| Depth | 116mm | |
| Length | 116mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 1kV | ||
Number of Poles 3 | ||
Contact Current 125A | ||
Power Rating 37kW | ||
Series AF | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Operational Current Ie 125A | ||
Control Circuit Voltage Uc 500V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Width 82mm | ||
Depth 116mm | ||
Length 116mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB Series AF Contactor, Coil Voltage 1000V, Contact Current Rating 125A - 1SBL397001R1411 AF80-30-11-14
This contactor is a robust solution designed for motor control applications. The 3 pole configuration operates at high voltages up to 1000V and can manage currents of up to 125A. With compact dimensions of 116mm x 116mm x 82mm, it is ideally suited for DIN rail installation, making it a convenient choice for modern electrical systems.
Features & Benefits
• Supports motor operations up to 37 kW at 400V AC
• Wide control voltage range, effective for unstable networks
• Built-in surge protection ensures reliable performance
• Screw terminal design simplifies wiring and connections
• Adjustable thermal overload protection enhances system safety
• Extension capabilities with add-on auxiliary contact blocks
Applications
• Utilised in industrial automation for machine control
• Suitable for motor starts and stops in manufacturing settings
• Employed in power distribution systems for reliable switching
• Ideal for use in high voltage within electrical panels
• Commonly integrated in control circuits across various sectors
How does the contactor reduce panel energy consumption?
The contactors advanced technology allows it to function efficiently across a wide control voltage range, minimising energy use while maintaining effective operations even under varying conditions.
What additional components can enhance this contactors functionality?
You can extend this contactor with various add-on auxiliary contact blocks and a comprehensive range of accessories designed for specific applications, offering tailored solutions.
What are the implications of the temperature range on this products performance?
With an operating range between -40°C to +70°C, it maintains optimal functionality in extreme conditions, making it suitable for diverse environments, from cold storage facilities to heated industrial zones.
Related links
- ABB AF Contactor 3-Pole 18.5 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 37 kW 60V, 3 NO
- ABB AF Contactor 3-Pole 37 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 55 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 132 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 110 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 90 kW 500V, 3 NO
- ABB AF Contactor 500 V Coil 80 A 3 NO