ABB AF Contactor, 500V Coil, 3-Pole, 100 A, 22 kW 500V, 3 NO
- RS Stock No.:
- 237-4917
- Mfr. Part No.:
- 1SBL367001R1422
- Manufacturer:
- ABB
Subtotal (1 unit)*
€287.28
(exc. VAT)
€353.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €287.28 |
*price indicative
- RS Stock No.:
- 237-4917
- Mfr. Part No.:
- 1SBL367001R1422
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 500V | |
| Number of Poles | 3 | |
| Contact Current | 100A | |
| Power Rating | 22kW | |
| Series | AF | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 500V | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 70A | |
| Maximum Operating Temperature | 70°C | |
| Length | 144mm | |
| Depth | 144mm | |
| Width | 55mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 500V | ||
Number of Poles 3 | ||
Contact Current 100A | ||
Power Rating 22kW | ||
Series AF | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 500V | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 70A | ||
Maximum Operating Temperature 70°C | ||
Length 144mm | ||
Depth 144mm | ||
Width 55mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB Series AF Contactor, 500V Coil Voltage, 100A Contact Current Rating - 1SBL367001R1422
This contactor is a vital component for motor control, designed to manage loads up to 22 kW at 400V AC. With a robust design, it operates at a coil voltage of 690V, making it suitable for various industrial applications. This compact device measures 144mm in length, 55mm in width, and is DIN rail mountable, ensuring ease of installation within electrical assemblies.
Features & Benefits
• Operates at 690V, providing a high-voltage solution for demanding applications
• Designed with 3 poles for effective power switching
• Capable of handling current ratings up to 100A for reliable motor control
• Includes four auxiliary contacts for enhanced functionality
• Suitable for diverse environments, with operating temperatures from -40°C to +70°C
• Screw terminal type facilitates secure electrical connections
Applications
• Utilised for motor control in industrial automation
• Effective in controlling power circuits up to 100A
• Ideal for requiring a robust DIN rail contactor
• Used in configurations with auxiliary contacts for extended functionality
• Commonly integrated into automated control systems in manufacturing settings
What is the maximum current this contactor can handle?
It can handle a current rating of up to 100A, making it suitable for significant power applications without failure.
How does the contactor perform in extreme temperatures?
This device is built to operate efficiently in temperatures ranging from -40°C to +70°C, ensuring reliability in harsh environments.
Can I integrate additional auxiliary contacts with this model?
Yes, this contactor includes four auxiliary contacts, allowing for integration with additional contact blocks to enhance functionality.
What kind of installations is this contactor suitable for?
It is designed for DIN rail mounting, making it ideal for use in control panels and electrical distribution systems.
How does the surge protection feature work?
Built-in surge protection helps to manage voltage spikes, ensuring consistent performance and longevity of the device in unstable electrical networks.
Related links
- ABB AF Contactor 3-Pole 30 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 18.5 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 132 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 110 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 55 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 90 kW 500V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- ABB AF Contactor 3-Pole 37 kW 500V, 3 NO