ABB VB Contactor, 48V dc Coil, 3-Pole, 20 A, 5.5 kW 48V, 3 NO
- RS Stock No.:
- 237-1633
- Mfr. Part No.:
- GJL1313901R1016
- Manufacturer:
- ABB
Subtotal (1 unit)*
€121.20
(exc. VAT)
€149.08
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.20 |
*price indicative
- RS Stock No.:
- 237-1633
- Mfr. Part No.:
- GJL1313901R1016
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 48V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Series | VB | |
| Power Rating | 5.5kW | |
| Mount Type | Wall | |
| Function | Reversing | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 48V | |
| Minimum Operating Temperature | -20°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 55°C | |
| Length | 46.7mm | |
| Width | 96.2mm | |
| Depth | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 48V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Series VB | ||
Power Rating 5.5kW | ||
Mount Type Wall | ||
Function Reversing | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 48V | ||
Minimum Operating Temperature -20°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 55°C | ||
Length 46.7mm | ||
Width 96.2mm | ||
Depth 46.7mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series VB Contactor, 20A Contact Current Rating, 220V Coil Voltage - GJL1313901R1016
This contactor is a compact, mini reversing type designed for three-phase motor control. With dimensions of 96.2mm in width and 46.7mm in depth, it is ideal for installations where space is at a premium. The device operates at a control voltage of 48V and has a maximum power rating of 5.5 kW, making it suitable for various applications in commercial and industrial settings.
Features & Benefits
• Utilises a noiseless, hum-free coil for quiet operation
• Equipped with a normal interlock for safer usage
• 20A contactor rating ensures reliability in demanding applications
• Screw terminal design for secure and straightforward connections
• Allows rail or wall mounting for versatile installation options
• Designed to withstand operating temperatures from -20°C to +55°C
Applications
• Ideal for controlling three-phase motor loads
• Used in residential and commercial building automation
• Suited for industrial machinery operations
• Effective in power management for motor reversing tasks
What makes this reversing contactor suitable for three-phase applications?
Its robust design allows for the control of three-phase motor loads up to 5.5 kW, ensuring it can handle demanding operational requirements in various settings, including industrial and commercial environments.
How does the noise reduction feature benefit users in a workplace?
The noiseless and hum-free coil minimises auditory distractions, creating a more conducive working environment, especially in settings where multiple machines operate simultaneously.
What types of connections can be achieved with this contactor?
The screw terminal configuration supports a wide range of wire sizes, providing flexible and reliable connections while ensuring ease of installation.
Can this contactor operate effectively in extreme temperatures?
Yes, it is rated to function efficiently within a temperature range of -20°C to +55°C, making it suitable for diverse operating environments.
Related links
- ABB VB Contactor 3-Pole 4 kW 48V, 3 NO
- Schneider Electric LP4K Contactor 3-Pole 5.5 kW 48V dc 690V ac
- ABB B Contactor 3-Pole 4 kW 48V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 24V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 12V dc, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 12V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 42V, 3 NO
- Siemens SIRIUS 3RA23 reversing contactor assemblies Contactor 3-Pole 5.5 kW 48V dc 690V