ABB NFZ80E-22 Contactor Relay, 130V, 48 V Coil, 8-Pole, 6 A, 140 W 130V dc, 8 NO, 690V
- RS Stock No.:
- 237-4869
- Mfr. Part No.:
- 1SBH136001R2280
- Manufacturer:
- ABB
Subtotal (1 unit)*
€150.61
(exc. VAT)
€185.25
(inc. VAT)
- Shipping from 31 December 2026
Units | Per unit |
|---|---|
| 1 + | €150.61 |
*price indicative
- RS Stock No.:
- 237-4869
- Mfr. Part No.:
- 1SBH136001R2280
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 130V, 48V | |
| Number of Poles | 8 | |
| Contact Voltage | 690V | |
| Contact Current | 6A | |
| Power Rating | 140W | |
| Series | NFZ80E-22 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 8 NO | |
| Auxiliary Contact Configuration | 8 NO | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 16A | |
| Control Circuit Voltage Uc | 130V dc | |
| Contactor Application | Auxiliary Contactor | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 508, IEC 60947-5-1 and EN 60947-5-1, CSA C22.2 N°14 | |
| Width | 45mm | |
| Depth | 110.5mm | |
| Length | 110.5mm | |
| Pole and Throw Configuration | 8 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 130V, 48V | ||
Number of Poles 8 | ||
Contact Voltage 690V | ||
Contact Current 6A | ||
Power Rating 140W | ||
Series NFZ80E-22 | ||
Mount Type DIN Rail | ||
Normal State Configuration 8 NO | ||
Auxiliary Contact Configuration 8 NO | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 16A | ||
Control Circuit Voltage Uc 130V dc | ||
Contactor Application Auxiliary Contactor | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 508, IEC 60947-5-1 and EN 60947-5-1, CSA C22.2 N°14 | ||
Width 45mm | ||
Depth 110.5mm | ||
Length 110.5mm | ||
Pole and Throw Configuration 8 | ||
- COO (Country of Origin):
- FR
ABB NFZ Series Contactor Relay, 130V Coil Voltage, 8 Poles - 1SBH136001R2280
Features & Benefits
Applications
What are the implications of the wide control voltage range?
How does the built-in surge protection function benefit the device?
What type of maintenance is generally required for this relay?
What types of auxiliary contacts does it have, and how do they function?
Related links
- ABB NFZ53E-22 Contactor Relay 48 V Coil 6 A 5 NO/3 NC, 690V
- ABB NFZ62E-22 Contactor Relay 48 V Coil 6 A 6 NO/2 NC, 690V
- ABB NFZ40E-22 Contactor Relay 48 V Coil 6 A 4 NO, 690V
- ABB NFZ Contactor Relay 48 V Coil 16 A 7 NO/1 NC, 690V
- ABB NFZB44E-22 Contactor Relay 48 V Coil 48 V 690V
- ABB Contactor Relay 48 V Coil 4 A 130V 8 NO, 690V
- ABB NFZB31E-22 Contactor Relay 48 V Coil 3 NO/1 NC, 690V
- ABB NFZB62E-22 Contactor Relay 48 V Coil 48 V 690V