ABB NFZ40E-22 Contactor Relay, 130V, 48 V Coil, 4-Pole, 6 A, 140 W 130V dc, 4 NO, 690V
- RS Stock No.:
- 237-4865
- Mfr. Part No.:
- 1SBH136001R2240 NFZ40E-22
- Manufacturer:
- ABB
Subtotal (1 unit)*
€100.34
(exc. VAT)
€123.42
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.34 |
*price indicative
- RS Stock No.:
- 237-4865
- Mfr. Part No.:
- 1SBH136001R2240 NFZ40E-22
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V, 48V | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 6A | |
| Series | NFZ40E-22 | |
| Power Rating | 140W | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 130V dc | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Auxiliary Contactor | |
| Operational Current Ie | 16A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 77mm | |
| Standards/Approvals | IEC 60947-5:1/EN 60947-5-1 | |
| Length | 77mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V, 48V | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 6A | ||
Series NFZ40E-22 | ||
Power Rating 140W | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 130V dc | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Auxiliary Contactor | ||
Operational Current Ie 16A | ||
Maximum Operating Temperature 70°C | ||
Depth 77mm | ||
Standards/Approvals IEC 60947-5:1/EN 60947-5-1 | ||
Length 77mm | ||
Width 45mm | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- FR
ABB NFZ Series Contactor Relay, 130V Coil Voltage, 6A Contact Current Rating - 1SBH136001R2240 NFZ40E-22
This contactor relay is a vital component for switching auxiliary and control circuits. With dimensions of 77mm x 45mm x 77mm, it is specifically designed for DIN rail mounting, making installation straightforward in various electrical systems. This device operates efficiently within a coil voltage range of 48V to 130V for AC and DC applications, accommodating multiple voltage standards worldwide.
Features & Benefits
• Accepts varied control voltages, eliminating the need for coil changes
• Built-in surge protection enhances durability against voltage spikes
• 4NO auxiliary contact configuration allows for diverse control options
• High current contactor rated at 6A for robust performance
• Screw terminal relay design ensures secure and easy connections
• Compliant with SEMI F47-0706 for tolerance to voltage dips
Applications
• Used in industrial automation for controlling motors and control circuits
• Ideal for PLC control requiring high efficiency
• Utilised in complex electrical systems where voltage stability is crucial
• Suitable for environments that demand reliable switching in harsh conditions
How does the coil voltage range enhance usability?
The coil voltage range allows it to operate within various voltage standards, accommodating different global requirements without the need for additional components, thus simplifying setup and reducing costs.
What are the advantages of using this relay in automation systems?
Its ability to handle a wide range of control voltages and built-in surge protection reduces unexpected failures, ensuring consistent operation in automation systems, thereby increasing overall system reliability.
How does this relay handle electrical switching frequency?
It boasts a maximum electrical switching frequency of 1200 cycles per hour, enabling efficient operation in demanding applications while maintaining performance stability under frequent switching conditions.
Related links
- ABB NFZ80E-22 Contactor Relay 48 V Coil 6 A 8 NO, 690V
- ABB NFZ53E-22 Contactor Relay 48 V Coil 6 A 5 NO/3 NC, 690V
- ABB NFZ62E-22 Contactor Relay 48 V Coil 6 A 6 NO/2 NC, 690V
- ABB NFZ Contactor Relay 48 V Coil 16 A 7 NO/1 NC, 690V
- ABB NFZ31E-22 Contactor Relay 48 V Coil 4 A 130V 250V
- ABB NFZB44E-22 Contactor Relay 48 V Coil 48 V 690V
- ABB NFZB62E-22 Contactor Relay 48 V Coil 48 V 690V
- ABB NFZ22E-22 Contactor Relay 48 V Coil 4 A 130V 690V