ABB AF Contactor, 250V Coil, 3-Pole, 25 A, 4 kW 250V, 3 NO
- RS Stock No.:
- 237-4888
- Mfr. Part No.:
- 1SBL136001R2301 AF09Z-30-01-23
- Manufacturer:
- ABB
Subtotal (1 unit)*
€96.23
(exc. VAT)
€118.36
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.23 |
*price indicative
- RS Stock No.:
- 237-4888
- Mfr. Part No.:
- 1SBL136001R2301 AF09Z-30-01-23
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 250V | |
| Number of Poles | 3 | |
| Contact Current | 25A | |
| Series | AF | |
| Power Rating | 4kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 25A | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 250V | |
| Maximum Operating Temperature | 70°C | |
| Length | 77mm | |
| Width | 45mm | |
| Depth | 77mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 250V | ||
Number of Poles 3 | ||
Contact Current 25A | ||
Series AF | ||
Power Rating 4kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 25A | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 250V | ||
Maximum Operating Temperature 70°C | ||
Length 77mm | ||
Width 45mm | ||
Depth 77mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB Series AF Contactor, 250V Coil Voltage, 25A Current Rating - 1SBL136001R2301 AF09Z-30-01-23
This contactor is designed for efficient motor control applications. The AF09Z-30-01-23 features a compact block type design and is equipped with three poles and a control voltage range of 100 to 250V. It is sized at 77mm x 45mm x 77mm, suitable for DIN rail mounting, making it ideal for both industrial and automation settings.
Features & Benefits
• Operates at a maximum coil voltage of 690V
• Supports motors up to 4kW at 400V AC
• Auxiliary contact configuration enhances functionality
• Built-in surge protection promotes operational stability
• Wide control voltage range reduces energy consumption
• 25A contactor rating suitable for diverse power circuits
Applications
• Used for motor control in industrial machinery
• Suitable for automation systems requiring reliable switching
• Ideal for with varying control voltage requirements
• Applied in environments needing compact and efficient power handling
What is the maximum ambient temperature range for operation?
This contactor operates efficiently within a temperature range of -40°C to +70°C, making it suitable for diverse environmental conditions.
How can the auxiliary contact enhance the functionality?
The single built-in auxiliary contact allows for additional circuit management, enabling monitoring or secondary control functions alongside the main circuit.
What types of terminals does this contactor use?
It features screw terminals, which provide a secure connection for both main and auxiliary circuits, ensuring reliability during operation.
Can this contactor handle frequent switching operations?
Yes, it is capable of enduring up to 1200 electrical switching cycles per hour, making it well-suited for high-frequency applications in industrial settings.
What is the importance of the degree of protection provided?
With IP20 rating for main terminals and IP40 for auxiliary terminals, this contactor effectively safeguards against dust and accidental contact with live parts, ensuring safety and reliability.
Related links
- ABB AF Contactor 3-Pole 4 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 200 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 18.5 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 355 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 425 kW 250V 1kV
- ABB AF Contactor 3-Pole 250 kW 250V, 3 NO
- ABB AF Contactor 4-Pole 7.5 kW 250V, 4 NO
- ABB AF Contactor 4-Pole 75 kW 250V, 4 NO