ABB AF Contactor, 12V dc, 20 V dc Coil, 4-Pole, 30 A, 7.5 kW 20V, 2 NO/2 NC
- RS Stock No.:
- 237-4902
- Mfr. Part No.:
- 1SBL176501R2000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€140.59
(exc. VAT)
€172.93
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.59 |
*price indicative
- RS Stock No.:
- 237-4902
- Mfr. Part No.:
- 1SBL176501R2000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 12V dc, 20V dc | |
| Number of Poles | 4 | |
| Contact Current | 30A | |
| Series | AF | |
| Power Rating | 7.5kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 30A | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 20V | |
| Maximum Operating Temperature | 70°C | |
| Depth | 77mm | |
| Width | 45mm | |
| Length | 77mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 12V dc, 20V dc | ||
Number of Poles 4 | ||
Contact Current 30A | ||
Series AF | ||
Power Rating 7.5kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 30A | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 20V | ||
Maximum Operating Temperature 70°C | ||
Depth 77mm | ||
Width 45mm | ||
Length 77mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
ABB Series AF Contactor, 20V Coil Voltage, 30A Contact Current Rating - 1SBL176501R2000
This contactor is a robust motor control device designed for efficient switching and controlling of motor circuits. With a durable construction featuring screw terminals, it operates at a coil voltage of up to 690V and supports a power rating of 7.5 kW. Measuring 45mm in width and 77mm in depth, and capable of functioning in a wide temperature range, this contactor ensures stability in various operational environments.
Features & Benefits
• Four-pole configuration enables versatile motor control applications
• Wide control voltage range of 12 to 20V DC enhances operational flexibility
• Capability to manage 30A contact current for reliable service
• Compact DIN rail design simplifies installation in control panels
• Surge protection built-in for enhanced circuit safety
• Operates effectively in ambient temperatures from -40°C to +70°C
Applications
• Ideal for controlling three-phase motors in industrial settings
• Suitable for automation systems requiring reliable switching capabilities
• Utilised in various electrical installations to manage high power loads
• Commonly used in machinery where space efficiency is key
What operational advantages does the contactor offer in high-temperature environments?
This contactor is rated for a maximum operating temperature of +70°C, ensuring reliable performance even in demanding conditions. Its sturdy design and high-temperature resilience make it suitable for various industrial applications.
How does the control voltage range impact flexibility in installations?
With a control voltage range of 12-20V DC, it accommodates significant voltage variations, allowing for efficient operation across different applications while reducing energy consumption in control panels.
What are the implications of using this device in terms of circuit protection?
The built-in surge protection feature helps prevent damage to connected equipment, making it a dependable choice in environments prone to electrical disturbances or fluctuations.
How does the design facilitate integration into existing systems?
The screw terminal configuration allows for straightforward connections, and the compact DIN rail mounting style enables easy installation alongside other control devices without consuming excessive space.
Related links
- ABB AF Contactor 4-Pole 7.5 kW 20V 690V ac
- ABB AF Contactor 20 V Coil 25 A 2 NO/2 NC
- ABB AF Contactor 20 V dc Coil 7 A 3 NO, 690V ac
- ABB AF16Z Contactor 20 V dc Coil 10.5 A 3 NO, 690V ac
- ABB AF38Z Contactor 4-Pole 18.5 kW 20V 690V ac
- ABB AF Contactor 4-Pole 7.5 kW 250V, 2 NO/2 NC
- ABB AF26Z Contactor 4-Pole 11 kW 20V 690V ac
- ABB AF Contactor 4-Pole 7.5 kW 130V, 2 NO/2 NC