ABB AF Contactor, 500V Coil, 3-Pole, 70 A, 18.5 kW 500V, 3 NO
- RS Stock No.:
- 237-4911
- Mfr. Part No.:
- 1SBL347001R1400 AF40-30-00-14
- Manufacturer:
- ABB
Subtotal (1 unit)*
€205.80
(exc. VAT)
€253.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.80 |
*price indicative
- RS Stock No.:
- 237-4911
- Mfr. Part No.:
- 1SBL347001R1400 AF40-30-00-14
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 500V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 70A | |
| Series | AF | |
| Power Rating | 18.5kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 500V | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 70A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 55mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Depth | 111mm | |
| Length | 111mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 500V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 70A | ||
Series AF | ||
Power Rating 18.5kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 500V | ||
Contactor Application Motor Control | ||
Operational Current Ie 70A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 55mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Depth 111mm | ||
Length 111mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB Series AF Contactor, 500V Coil Voltage, 70A Contact Current Rating - 1SBL347001R1400 AF40-30-00-14
This contactor is a robust motor control device designed for high-performance applications. With a 3-pole configuration and a coil voltage of 690V, it efficiently manages motor operations up to 18.5 kW. Its dimensions measure 111mm in length, 55mm in width, and 111mm in depth, making it suitable for standard DIN rail mounting.
Features & Benefits
• Delivers reliable motor control in industrial applications
• Rated for operational current up to 70A for robust performance
• Designed for ambient temperatures from -40°C to +70°C
• Compact block-type design allows easy add-on expansions
• Wide control voltage range of 250 to 500V maximises versatility
• Built-in surge protection reduces the risk of damage
Applications
• Utilised in motor control circuits across various industries
• Suitable for HVAC systems and industrial machinery
• Ideal for use in environments with high-temperature variations
• Employed in automation systems requiring compact control solutions
What is the operational current capacity of this device?
It is rated for a maximum operational current of 70A at 690V AC-1 applications, allowing it to handle significant electrical loads effectively.
How does the surge protection feature benefit users?
The integrated surge protection safeguards the unit against voltage spikes, enhancing its longevity and reliability in electrical circuits.
What is the compatibility range for control voltage?
It operates effectively within a control voltage range of 250 to 500V, accommodating diverse control system requirements.
Can this contactor be installed in challenging environments?
Yes, it is designed to function in ambient temperatures from -40°C to +70°C, making it suitable for a variety of demanding conditions.
Related links
- ABB AF Contactor 3-Pole 18.5 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 132 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 110 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 55 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 90 kW 500V, 3 NO
- ABB AF Contactor 500 V Coil 80 A 3 NO
- ABB AF Contactor 3-Pole 30 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 22 kW 500V, 3 NO