Eaton DILM Contactor, 24V ac Coil, 3-Pole, 80 A, 37 kW 24V ac, 3 NO, 400V ac
- RS Stock No.:
- 632-4958
- Mfr. Part No.:
- 235904 DILM80(24V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€478.75
(exc. VAT)
€588.86
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €478.75 |
*price indicative
- RS Stock No.:
- 632-4958
- Mfr. Part No.:
- 235904 DILM80(24V50HZ)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 80A | |
| Series | DILM | |
| Power Rating | 37kW | |
| Mount Type | Surface | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Screw | |
| Contactor Application | Resistive Load, Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V ac | |
| Operational Current Ie | 80A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 160mm | |
| Standards/Approvals | IEC/EN 60947, VDE 0660, UL, CSA | |
| Length | 160mm | |
| Width | 90mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 80A | ||
Series DILM | ||
Power Rating 37kW | ||
Mount Type Surface | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Screw | ||
Contactor Application Resistive Load, Motor Control | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V ac | ||
Operational Current Ie 80A | ||
Maximum Operating Temperature 60°C | ||
Depth 160mm | ||
Standards/Approvals IEC/EN 60947, VDE 0660, UL, CSA | ||
Length 160mm | ||
Width 90mm | ||
Pole and Throw Configuration 3 | ||
Eaton DILM Series Contactor, 24V AC Coil Voltage, 3NO Normal State Configuration - 235904 DILM80(24V50HZ)
Features & Benefits
Applications
What type of loads can it control effectively?
Is it compatible with high efficiency motors?
What are the environmental limits for operation?
How does it handle electrical surges?
Note
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 3.5 kW, 1 NO
- Eaton DILM Contactor 3-Pole 11 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 3 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 7.5 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 15 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 3 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 4 kW 24V ac 400V
- Eaton DILM Contactor 3-Pole 5.5 kW 245V 400V ac
