ABB 1SBL17 Contactor, 250V, 500 V Coil, 3-Pole, 30 A, 7.5 kW 500V, 4 NO, 690V
- RS Stock No.:
- 253-1934
- Mfr. Part No.:
- 1SBL177005R1410
- Manufacturer:
- ABB
Subtotal (1 unit)*
€86.39
(exc. VAT)
€106.26
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €86.39 |
*price indicative
- RS Stock No.:
- 253-1934
- Mfr. Part No.:
- 1SBL177005R1410
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V, 500V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 30A | |
| Series | 1SBL17 | |
| Power Rating | 7.5kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Push-in Spring | |
| Contactor Application | Motors up to 7.5 kW | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 30A | |
| Control Circuit Voltage Uc | 500V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947 | |
| Depth | 77mm | |
| Width | 45mm | |
| Length | 77mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V, 500V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 30A | ||
Series 1SBL17 | ||
Power Rating 7.5kW | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Push-in Spring | ||
Contactor Application Motors up to 7.5 kW | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 30A | ||
Control Circuit Voltage Uc 500V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947 | ||
Depth 77mm | ||
Width 45mm | ||
Length 77mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL17 Series Contactor, 250-500V Coil Voltage, 30A Current Rating - 1SBL177005R1410
Features & Benefits
• Built in 1 auxiliary contact for streamlined operation
• Surge protection integrated for enhanced reliability
• Push In Spring terminals facilitate quick and secure connections
• Compact design enables easy extension with additional accessories
Applications
• Suitable for switching high voltage power circuits
• Ideal for in electrical panels and control systems
• Employed in environments with substantial electrical fluctuations
How does the Coil voltage range enhance its functionality in different environments?
What type of terminals can I expect, and what benefits do they offer?
Can it handle high current levels effectively in demanding conditions?
What auxiliary features does this contactor include for additional control?
Related links
- ABB 1SBL17 Contactor 500 V Coil 30 A 500 V 690V
- ABB 1SBL23 Contactor 500 V Coil 45 A 4 NO/1 NC, 690V
- ABB 1SBL3 Contactor 500 V Coil 125 A 4 NO, 1kV
- ABB 1SBL2 Contactor 500 V Coil 50 A 3 NO, 690V
- ABB 1SBL23 Contactor 500 V Coil 45 A 3 NO, 690V
- ABB AF09-30-01-14 Contactor 500 V Coil 25 A 3 NO/1 NC
- ABB 1SBL40 Contactor 500 V Coil 130 A 3 NO/1 NC, 1kV
- ABB AF Contactor 500 V Coil 80 A 3 NO