ABB 1SBL3 Contactor, 250V, 500 V Coil, 4-Pole, 125 A, 45 kW 500V, 4 NO, 1kV
- RS Stock No.:
- 253-2029
- Mfr. Part No.:
- 1SBL397201R1400
- Manufacturer:
- ABB
Subtotal (1 unit)*
€542.22
(exc. VAT)
€666.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €542.22 |
*price indicative
- RS Stock No.:
- 253-2029
- Mfr. Part No.:
- 1SBL397201R1400
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 250V, 500V | |
| Number of Poles | 4 | |
| Contact Voltage | 1kV | |
| Contact Current | 125A | |
| Power Rating | 45kW | |
| Series | 1SBL3 | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 500V | |
| Contactor Application | Controlling Motors | |
| Operational Current Ie | 125A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 116mm | |
| Width | 90mm | |
| Length | 116mm | |
| Standards/Approvals | IEC 60947-4-1, UL | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 250V, 500V | ||
Number of Poles 4 | ||
Contact Voltage 1kV | ||
Contact Current 125A | ||
Power Rating 45kW | ||
Series 1SBL3 | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 500V | ||
Contactor Application Controlling Motors | ||
Operational Current Ie 125A | ||
Maximum Operating Temperature 70°C | ||
Depth 116mm | ||
Width 90mm | ||
Length 116mm | ||
Standards/Approvals IEC 60947-4-1, UL | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- FR
ABB 1SBL3 Series Contactor, 250-500V Coil Voltage, 125A Current Rating - 1SBL397201R1400
This contactor is an industrial control unit designed for precise motor management and power circuit control. It features a robust 4-pole configuration, supporting contact voltage ratings of up to 1000 V and Coil voltage ranges from 250 to 500 V. Its dimensions are 116mm x 90mm x 116mm. The product is Ideal for mounting on DIN rails and operates effectively in temperatures ranging from -40°C to +70°C.
Features & Benefits
• Wide Coil voltage range supports both AC and DC applications
• High contact voltage rating enhances safety in operations
• Compact design allows easy extension with additional components
• Supports high temperatures ensuring durability in demanding environments
• Rated for 125 A suitable for substantial electrical loads
• Designed for Rapid assembly and integration into existing systems
• High contact voltage rating enhances safety in operations
• Compact design allows easy extension with additional components
• Supports high temperatures ensuring durability in demanding environments
• Rated for 125 A suitable for substantial electrical loads
• Designed for Rapid assembly and integration into existing systems
Applications
• Utilised in motor control setups for industrial machinery
• Suitable for power distribution in various electrical networks
• Ideal for requiring high load management
• Employed in control panels for automated systems
• Suitable for power distribution in various electrical networks
• Ideal for requiring high load management
• Employed in control panels for automated systems
What current levels can be managed with this unit in various configurations?
It can manage a conventional free-air thermal current of 125 A at 40°C, with specific ratings offering up to 105 A at higher temperatures.
How does this unit perform under different temperature ranges?
The contactor operates smoothly within a wide temperature range of -40°C to +70°C, maintaining reliability in extreme conditions.
What mounting options are available for effective installation?
This unit is designed for DIN rail mounting, ensuring secure installation and easy maintenance within panel assemblies.
What types of circuits is this contactor compatible with?
It is suitable for controlling motors up to 37 kW at 400 V AC and can switch power circuits rated up to 125 A under AC-1 usage.
Related links
- ABB 1SBL3 Contactor 500 V Coil 105 A 500 V 690V
- ABB 1SBL3 Contactor 500 V Coil 105 A 500 V 690V
- ABB 1SBL3 Contactor 60 V Coil 125 A 60 V dc 1kV
- ABB 1SBL3 Contactor 48 V Coil 125 A 48 V 1kV
- ABB 1SBL17 Contactor 500 V Coil 30 A 4 NO, 690V
- ABB 1SBL23 Contactor 500 V Coil 45 A 4 NO/1 NC, 690V
- ABB 1SBL3 Contactor 77 V dc Coil 100 A 77 V dc 1kV
- ABB AF Contactor 500 V Coil 80 A 3 NO