ABB 1SBL34 Contactor, 24V, 60 V Coil, 4-Pole, 70 A, 18.5 kW 20V dc, 60 V dc, 4 NO, 690V
- RS Stock No.:
- 253-1993
- Mfr. Part No.:
- 1SBL347201R1100
- Manufacturer:
- ABB
Subtotal (1 unit)*
€386.47
(exc. VAT)
€475.36
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €386.47 |
*price indicative
- RS Stock No.:
- 253-1993
- Mfr. Part No.:
- 1SBL347201R1100
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V, 60V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 70A | |
| Series | 1SBL34 | |
| Power Rating | 18.5kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 20V dc, 60V dc | |
| Contactor Application | Controlling Motors, Switching Power Circuits | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 70A | |
| Maximum Operating Temperature | 70°C | |
| Width | 70mm | |
| Depth | 113.5mm | |
| Length | 113.5mm | |
| Standards/Approvals | EU Directive 2011/65/EU, IEC 60529, IEC 60947-4-1, UL/CSA | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V, 60V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 70A | ||
Series 1SBL34 | ||
Power Rating 18.5kW | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 20V dc, 60V dc | ||
Contactor Application Controlling Motors, Switching Power Circuits | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 70A | ||
Maximum Operating Temperature 70°C | ||
Width 70mm | ||
Depth 113.5mm | ||
Length 113.5mm | ||
Standards/Approvals EU Directive 2011/65/EU, IEC 60529, IEC 60947-4-1, UL/CSA | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- FR
ABB 1SBL34 Series Contactor, 70A Current Rating , 690V Voltage Rating - 1SBL347201R1100
Features & Benefits
• Handles contact currents up to 70A for powerful control
• Surge protection built in for reliable operation
• Easy to extend with auxiliary contact blocks
Applications
• Ideal for electrical systems requiring high current switching
• Suitable for installations in industrial automation sectors
• Employed in power distribution needing reliable contactors
What is the maximum operational current this device can handle for AC-3 applications?
How does the design support installation and maintenance?
What operational temperature range does this device support?
What are the benefits of its surge protection feature?
Related links
- ABB 1SBL34 Contactor 60 V Coil 70 A 3 NO/1 NC, 690V
- ABB 1SBL3 Contactor 60 V Coil 125 A 60 V dc 1kV
- ABB 1SBL23 Contactor 60 V Coil 45 A 60 V dc 690V
- ABB 1SBL176 Contactor 60 V Coil 30 A 60 V dc 690V
- ABB 1SBL176 Contactor 60 V Coil 30 A 60 V dc 690V
- ABB 1SBL2 Contactor 60 V Coil 50 A 60 V 690V
- ABB 1SBL15 Contactor 60 V dc Coil 28 A 60 V dc 690V
- ABB 1SBL34 Contactor 48 V Coil 60 A 48 V 690V