ABB 1SBL3 Contactor, 24V, 60 V Coil, 4-Pole, 125 A, 45 kW 20V dc, 60 V dc, 4 NO, 1kV
- RS Stock No.:
- 253-2027
- Mfr. Part No.:
- 1SBL397201R1100
- Manufacturer:
- ABB
Subtotal (1 unit)*
€600.94
(exc. VAT)
€739.16
(inc. VAT)
- Plus 3 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €600.94 |
*price indicative
- RS Stock No.:
- 253-2027
- Mfr. Part No.:
- 1SBL397201R1100
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V, 60V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 1kV | |
| Contact Current | 125A | |
| Series | 1SBL3 | |
| Power Rating | 45kW | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Operational Current Ie | 125A | |
| Contactor Application | Control Unit | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 20V dc, 60V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 90mm | |
| Length | 116mm | |
| Depth | 116mm | |
| Standards/Approvals | EN 60529, IEC 60529, IEC 60947-1, IEC 60947-4-1, UL/CSA, VDE 0110 | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V, 60V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 1kV | ||
Contact Current 125A | ||
Series 1SBL3 | ||
Power Rating 45kW | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Operational Current Ie 125A | ||
Contactor Application Control Unit | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 20V dc, 60V dc | ||
Maximum Operating Temperature 70°C | ||
Width 90mm | ||
Length 116mm | ||
Depth 116mm | ||
Standards/Approvals EN 60529, IEC 60529, IEC 60947-1, IEC 60947-4-1, UL/CSA, VDE 0110 | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- FR
ABB 1SBL3 Series Contactor, 125A Current Rating , 45kW Power - 1SBL397201R1100
Features & Benefits
• Handles switching applications up to 125A for industrial use
• Built in surge protection enhances reliability in unstable networks
• Compatible with add on auxiliary contact blocks for extended functionality
• Utilises screw terminals for secure and easy wiring
Applications
• Suitable for managing power circuits in electrical installations
• Utilised in requiring frequent switching cycles
• Ideal for integration with additional control unit components
What is the maximum frequency for electrical switching this unit can handle?
How does the temperature range of operation impact its use?
What type of terminals does it have?
Can it be used in non-standard voltage applications?
Related links
- ABB 1SBL3 Contactor 60 V Coil 105 A 4 NO/1 NC, 690V
- ABB 1SBL34 Contactor 60 V Coil 70 A 60 V dc 690V
- ABB 1SBL23 Contactor 60 V Coil 45 A 60 V dc 690V
- ABB 1SBL176 Contactor 60 V Coil 30 A 60 V dc 690V
- ABB 1SBL176 Contactor 60 V Coil 30 A 60 V dc 690V
- ABB 1SBL3 Contactor 60 V Coil 100 A 60 V 690V
- ABB 1SBL3 Contactor 60 V dc Coil 22 kW 60V dc 690V
- ABB 1SBL15 Contactor 60 V dc Coil 28 A 60 V dc 690V