ABB 1SBL35 Contactor, 100V, 250 V Coil, 3-Pole, 50 A, 25 kW 100V, 250 V, 3 NO, 690V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
253-1999
Mfr. Part No.:
1SBL357001R7000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

100V, 250V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

50A

Power Rating

25kW

Series

1SBL35

Function

Control Unit

Normal State Configuration

3 NO

Terminal Type

Screw

Control Circuit Voltage Uc

100V, 250V

Operational Current Ie

50A

Contactor Application

Control Unit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Depth

110mm

Length

108mm

Width

108mm

Standards/Approvals

CSA C22-2 N°14, EN 50155 (applicable parts), IEC 60077-1 (applicable parts), IEC 60077-2 (applicable parts), IEC 61373, IEC/EN 60947-1, IEC/EN 60947-4-1, TR CU 001/2011 (on request), UL 508

Pole and Throw Configuration

3P

COO (Country of Origin):
BG

ABB 1SBL35 Series Contactor, 250V Control Voltage, 50A Current Rating - 1SBL357001R7000


This contactor is a versatile control unit designed for industrial applications. With robust specifications, it operates effectively across a range of electrical environments. The compact dimensions of 108mm x 70mm x 108mm make it suitable for various mounting styles.

Features & Benefits


• Capable of functioning at coil voltage from 100 to 250 V AC

• Handles contact voltage up to 690V, ideal for high-demand scenarios

• Supports a maximum current rating of 50A for efficient performance

• Designed with a normal state configuration of 3 normally open contacts

• Equipped with screw terminal connections for secure wiring

Applications


• Used in automation systems for controlling machinery

• Suitable for motor control requiring high voltage

• Used in electrical installations that demand reliable switching

• Utilised in commercial settings where robust control solutions are required

What is the maximum power rating this unit can handle?


It can handle a power rating of 25kW, making it suitable for heavy-duty applications.

What type of mounting styles can be utilised for installation?


This unit can be mounted either at the front or on the side, offering flexibility in installation.

How does the operating temperature range benefit users?


The wide temperature range of -40°C to +70°C allows for reliable operation in various environmental conditions.

What kind of applications is it particularly suited for?


It is ideal for industrial automation and motor control systems, requiring dependable performance under varying conditions.

Are there any auxiliary contacts available with this contactor?


This particular model does not have any auxiliary contacts, focusing solely on its primary functionality as a control unit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy