ABB 1SBL35 Contactor, 100V, 250 V Coil, 4-Pole, 100 A, 30 kW 100V, 250 V, 4 NO, 690V
- RS Stock No.:
- 253-2002
- Mfr. Part No.:
- 1SBL357201R7000
- Manufacturer:
- ABB
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 1
€576.59
(exc. VAT)
€709.21
(inc. VAT)
- RS Stock No.:
- 253-2002
- Mfr. Part No.:
- 1SBL357201R7000
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V, 250V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 100A | |
| Power Rating | 30kW | |
| Series | 1SBL35 | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 50A | |
| Control Circuit Voltage Uc | 100V, 250V | |
| Contactor Application | Control Unit | |
| Maximum Operating Temperature | 70°C | |
| Depth | 110mm | |
| Length | 120mm | |
| Standards/Approvals | CSA C22-2 N°14, EN 50155 (applicable parts), IEC 60077-1 (applicable parts), IEC 60077-2 (applicable parts), IEC 61373, IEC/EN 60947-1, IEC/EN 60947-4-1, TR CU 001/2011 (on request), UL 508 | |
| Width | 92mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V, 250V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 100A | ||
Power Rating 30kW | ||
Series 1SBL35 | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 50A | ||
Control Circuit Voltage Uc 100V, 250V | ||
Contactor Application Control Unit | ||
Maximum Operating Temperature 70°C | ||
Depth 110mm | ||
Length 120mm | ||
Standards/Approvals CSA C22-2 N°14, EN 50155 (applicable parts), IEC 60077-1 (applicable parts), IEC 60077-2 (applicable parts), IEC 61373, IEC/EN 60947-1, IEC/EN 60947-4-1, TR CU 001/2011 (on request), UL 508 | ||
Width 92mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- BG
ABB AF50 Series Contactor, 50A Operational Current, 30kW Power Rating - 1SBL357201R7000
Features & Benefits
• Four normally open main poles enable straightforward single‑step switching
• Power rating 30 kW supports medium‑power motor and heater circuits
• Electronic Coil Interface copes with 100 to 250V control variations
• Screw terminals ensure secure conductor connections under vibration
• Withstands control supply interruptions up to 20 MS for continuity
Applications
• Ideal for AC or DC power distribution switching up to 690 V
• Used for lighting and non‑inductive industrial loads
• Can be used in transport and rail equipment where voltage dips occur
What Terminal types are provided for connecting mains conductors?
How does the Coil consumption affect control circuits?
What environmental limits apply to installation?
What electrical switching performance can be expected under AC‑3 loads?
Related links
- ABB 1SBL35 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL1 Contactor 250 V Coil 150 A 250 V 690V
- ABB 1SBL3 Contactor 250 V Coil 70 A 250 V 690V
- ABB 1SBL13 Contactor 250 V Coil 25 A 250 V 690V
- ABB 1SBL13 Contactor 250 V Coil 25 A 250 V 690V
- ABB 1SBL15 Contactor 250 V Coil 28 A 250 V 690V
- ABB 1SBL17 Contactor 250 V Coil 30 A 250 V 690V
- ABB 1SBL176 Contactor 250 V Coil 30 A 250 V 690V
