ABB GJL121 Contactor, 24V ac Coil, 3-Pole, 16 A, 4 kW 24V ac, 3 NO/1 NC, 690V dc
- RS Stock No.:
- 253-4741
- Mfr. Part No.:
- GJL1211901R0011
- Manufacturer:
- ABB
Subtotal (1 unit)*
€93.73
(exc. VAT)
€115.29
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €93.73 |
*price indicative
- RS Stock No.:
- 253-4741
- Mfr. Part No.:
- GJL1211901R0011
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V dc | |
| Contact Current | 16A | |
| Series | GJL121 | |
| Power Rating | 4kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V ac | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Length | 46.7mm | |
| Width | 96.2mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V dc | ||
Contact Current 16A | ||
Series GJL121 | ||
Power Rating 4kW | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V ac | ||
Contactor Application Control Unit | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Depth 46.7mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Length 46.7mm | ||
Width 96.2mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 24V AC Coil Voltage, 16A Current Rating - GJL1211901R0011
Features & Benefits
• Designed with three poles for effective power control
• Rated for a maximum contact current of 16 A, ensuring robust performance
• Accommodates a single auxiliary contact in a 1NC configuration
• Utilises screw terminals for secure and reliable connections
Applications
• Suitable for automation systems to manage load switching
• Ideal for in manufacturing and process industries
• Utilised in safety circuits where reliable operation is essential
How does the thermal range affect operation in various environments?
What are the installation requirements for this type of contactor?
What maintenance is required for proper functioning?
How does the auxiliary contact enhance the functionality of this device?
What are the specifications for wiring this contactor?
Related links
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 4-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 250 V dc, 690V ac
- ABB GJL121 Contactor 4-Pole 4 kW 24V 690V