ABB GJL121 Contactor, 24V ac Coil, 3-Pole, 12 A, 4 kW 24V ac, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-4730
- Mfr. Part No.:
- GJL1211009R0011
- Manufacturer:
- ABB
Subtotal (1 pack of 10 units)*
€368.71
(exc. VAT)
€453.51
(inc. VAT)
- Ready to ship from 16 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €368.71 | €36.871 |
*price indicative
- RS Stock No.:
- 253-4730
- Mfr. Part No.:
- GJL1211009R0011
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Series | GJL121 | |
| Power Rating | 4kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Soldering | |
| Operational Current Ie | 12A | |
| Contactor Application | Control Unit | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V ac | |
| Maximum Operating Temperature | 55°C | |
| Depth | 47.7mm | |
| Length | 47.7mm | |
| Width | 47.5mm | |
| Standards/Approvals | UL 60947-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-4-1, IEC/EN 60947-5-1 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Series GJL121 | ||
Power Rating 4kW | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Soldering | ||
Operational Current Ie 12A | ||
Contactor Application Control Unit | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V ac | ||
Maximum Operating Temperature 55°C | ||
Depth 47.7mm | ||
Length 47.7mm | ||
Width 47.5mm | ||
Standards/Approvals UL 60947-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-4-1, IEC/EN 60947-5-1 | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 12A Current Rating , 24V AC Coil Voltage - GJL1211009R0011
Features & Benefits
• Accommodates up to 3 poles for enhanced control
• Capable of managing 690V for robust performance
• Designed with a control unit configuration for precise functionality
• Utilises a 3NO and 1NC normal state configuration for versatile use
• Features 1NC auxiliary contact configuration for added functionality
Applications
• Utilised in motor control for efficient operations
• Integrated within industrial automation frameworks
• Ideal for switching circuits in commercial equipment
• Applied in HVAC systems for effective environmental control
What is the temperature range for the safe operation of this device?
How does the auxiliary contact configuration enhance functionality?
Can this component handle varying power ratings depending on the application?
What are the benefits of using a DIN rail mount design?
What type of terminals does this component utilise?
Related links
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V dc
- ABB GJL121 Contactor 4-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 250 V dc, 690V ac