ABB GJL121 Contactor, 24V Coil, 3-Pole, 20 A, 4 kW 24V, 4 NO, 250 V dc, 690V ac

Image representative of range

Subtotal (1 unit)*

€49.67

(exc. VAT)

€61.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.67

*price indicative

RS Stock No.:
722-073
Mfr. Part No.:
GJL1213009R8101
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

250V dc, 690V dc

Contact Current

20A

Power Rating

4kW

Series

GJL121

Function

Control Unit

Mount Type

DIN Rail

Normal State Configuration

4 NO

Auxiliary Contact Configuration

1 NO/0 NC

Number of Auxiliary Contacts

1

Terminal Type

Solder Pin

Operational Current Ie

12A

Control Circuit Voltage Uc

24V

Contactor Application

Control Unit

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1

Width

47.5mm

Depth

47.7mm

Length

47.7mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

ABB GJL121 Series Contactor, 24V Control Circuit Voltage, 12A Operational Current - GJL1213009R8101


This contractor is a Compact switching device designed to control three-phase loads in industrial, residential and commercial environments. It operates with a low-voltage control circuit to switch motor and general-purpose circuits, providing a miniaturised solution for panel-mounted DIN rail installations where space and dependable switching of AC or DC supplies are required.

Features and Benefits:


• 24V Coil voltage enables low-voltage control circuit compatibility
• 12A operational current supports moderate load switching
• 3P configuration permits three-pole load interruption
• 4kW power rating suits small motor and equipment drives
• 690V AC/250V DC contact rating handles a wide voltage range
• 1NO auxiliary contact offers straightforward signalling or interlock

Applications


• Suitable for motor starter panels in light industrial automation
• Ideal for control panels in domestic energy management systems
• Used with HVAC units for switching compressors and fans
• Can be used for machine control in small production lines
• Used for switching resistive and inductive loads in commercial buildings

What mounting option is provided for panel installation?


It mounts on a DIN rail for Rapid assembly and modular panel layouts.

How are electrical connections configured at the device?


Power contacts are three poles with solder pin terminals for PCB or wiring saddle adaptions.

What environmental temperature range can be expected during operation?


The device is rated to operate between -20°C and 55°C for typical indoor installations.

What standards govern its design and safety characteristics?


It conforms to IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 and the corresponding UL equivalents.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy