ABB GJL121 Contactor, 24V Coil, 3-Pole, 20 A, 4 kW 24V, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-4770
- Mfr. Part No.:
- GJL1213009R0011
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 pack of 10 units)*
€331.17
(exc. VAT)
€407.34
(inc. VAT)
- 1 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €331.17 | €33.117 |
*price indicative
- RS Stock No.:
- 253-4770
- Mfr. Part No.:
- GJL1213009R0011
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | GJL121 | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Solder Pin | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12A | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 55°C | |
| Length | 47.7mm | |
| Depth | 47.7mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Width | 47.5mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series GJL121 | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Solder Pin | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12A | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 55°C | ||
Length 47.7mm | ||
Depth 47.7mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Width 47.5mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 12A Operational Current, 24V Coil Voltage - GJL1213009R0011
Features and Benefits:
• 690V contact voltage supports high-voltage distribution applications
• 3-pole configuration allows three-phase circuit control
• 24V Coil voltage provides compatibility with common control systems
• 4 kW power rating permits motor and load switching within capacity
• Solder-pin terminals facilitate secure PCB or backplane connections
Applications
• Ideal for switching three-phase lighting and HVAC loads
• Used with control panels in commercial distribution racks
• Can be used for residential building automation installations
• Suitable for integration into DIN-rail control enclosures
What mounting method does it use for panel installation?
How many auxiliary contacts are available and how are they arranged?
What environmental range will allow reliable operation?
Which standards does the device adhere to for control and switching safety?
What is the physical form factor relevant to panel space planning?
Related links
- ABB GJL121 Contactor 3-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 4-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 250 V dc, 690V ac
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V dc