ABB GJL121 Contactor, 24V ac Coil, 3-Pole, 12 A, 4 kW 24V ac, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-4752
- Mfr. Part No.:
- GJL1211919R0011
- Manufacturer:
- ABB
Subtotal (1 pack of 5 units)*
€468.67
(exc. VAT)
€576.46
(inc. VAT)
- Ready to ship from 03 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €468.67 | €93.734 |
*price indicative
- RS Stock No.:
- 253-4752
- Mfr. Part No.:
- GJL1211919R0011
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Series | GJL121 | |
| Power Rating | 4kW | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Soldering | |
| Control Circuit Voltage Uc | 24V ac | |
| Minimum Operating Temperature | -20°C | |
| Operational Current Ie | 12A | |
| Contactor Application | Control Unit | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Length | 47.7mm | |
| Width | 96.2mm | |
| Depth | 47.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Series GJL121 | ||
Power Rating 4kW | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Soldering | ||
Control Circuit Voltage Uc 24V ac | ||
Minimum Operating Temperature -20°C | ||
Operational Current Ie 12A | ||
Contactor Application Control Unit | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Length 47.7mm | ||
Width 96.2mm | ||
Depth 47.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 24V AC Coil Voltage, 12A Current Rating - GJL1211919R0011
Features & Benefits
• Equipped with one auxiliary contact for enhanced functionality
• Utilises soldering pin Terminal types for secure connections
• Designed to manage power ratings up to 4 kW for demanding tasks
Applications
• Employed in automation systems for efficient electrical management
• Implements improved functionalities in industrial relay switching
• Suitable for integration in electrical control panels
• Facilitates safe operation in HVAC systems and electrical installations
What is the significance of the Coil voltage for this unit?
How does the temperature range affect the performance?
Can this device handle overload situations efficiently?
In what scenarios would the auxiliary contact be beneficial?
Related links
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V dc
- ABB GJL121 Contactor 4-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 4-Pole 4 kW 24V 690V