ABB GJL121 Contactor, 220V, 240 V Coil, 3-Pole, 20 A, 4 kW 220V, 240 V, 3 NO/1 NC, 690V

Subtotal (1 pack of 10 units)*

€368.71

(exc. VAT)

€453.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€368.71€36.871

*price indicative

RS Stock No.:
253-4757
Mfr. Part No.:
GJL1213001R0015
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

220V, 240V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

20A

Series

GJL121

Power Rating

4kW

Function

Control Unit

Mount Type

DIN Rail, Wall

Normal State Configuration

3 NO/1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Control Unit

Control Circuit Voltage Uc

220V, 240V

Minimum Operating Temperature

-25°C

Operational Current Ie

20A

Maximum Operating Temperature

55°C

Length

46.7mm

Standards/Approvals

IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1, IEC/EN 60947-1

Width

52.5mm

Depth

46.7mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

ABB GJL121 Series Contactor, 20A Current Rating , 690V Contact Voltage - GJL1213001R0015


This contactor is a versatile control unit designed for industrial applications, specifically using a Coil voltage range of 220V to 240V DC. With dimensions of 46.7mm in length, 52.5mm in width, and 46.7mm in depth, it features a three-pole configuration. It operates at a maximum temperature of +55°C. This device is capable of handling high voltage up to 690V and a contact current rating of 20A, making it suitable for various automation tasks in demanding environments.

Features & Benefits


• Normally configured for 3 normally open and 1 normally closed contacts
• Designed for robust performance with a 20A current rating
• Suitable for use on DIN rails, ensuring easy installation
• Features a single auxiliary contact configuration for additional functionality
• Efficiently rated for power loads up to 4 kW

Applications


• Utilised in automation systems for machinery control
• Compatible with various industrial equipment for reliable operation
• Employed in control panels for electrical distribution
• Designed for integration in energy management systems

What is the significance of the maximum and minimum operating temperatures?


The temperature range of -25°C to +55°C allows it to be effectively used in a wide variety of conditions, making it suitable for diverse operational environments. This ensures consistent performance and longevity in both extreme cold and hot situations.

How is the auxiliary contact configuration beneficial in practical applications?


The inclusion of a single normally closed auxiliary contact provides additional functionality, allowing users to manage secondary circuits or implement safety measures effectively, enhancing system reliability.

In what scenarios would using a three-pole configuration be preferable?


A three-pole configuration is Ideal for controlling three-phase circuits, providing better load distribution and improving energy efficiency, which is Crucial for industrial applications with high power demands.

What type of Terminal connections does this contactor support?


The contactor employs screw terminals, facilitating secure and straightforward electrical connections, which aids in reducing installation time and ensuring a stable connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy