ABB GJL121 Contactor, 220V, 240 V Coil, 4-Pole, 20 A, 4 kW 220V, 240 V, 2 NO/2 NC, 690V

Subtotal (1 unit)*

€35.17

(exc. VAT)

€43.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.17

*price indicative

RS Stock No.:
253-4780
Mfr. Part No.:
GJL1213501R0005
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

220V, 240V

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

20A

Power Rating

4kW

Series

GJL121

Mount Type

DIN Rail, Wall

Function

Control Unit

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

0 NO/0 NC

Number of Auxiliary Contacts

0

Terminal Type

Screw

Operational Current Ie

20A

Control Circuit Voltage Uc

220V, 240V

Contactor Application

Commercial

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-4-1, UL 60947-1

Width

52.5mm

Length

46.7mm

Depth

46.7mm

Pole and Throw Configuration

4P

COO (Country of Origin):
DE

ABB GJL121 Series Contactor, 20A Operational Current, 220 to 240V Control Circuit Voltage - GJL1213501R0005


This contactor is a Compact switching device designed for commercial control circuits, enabling remote switching of three-phase loads in automation and electrical systems. It operates from a control supply in the 220 to 240V range and is intended for installation on a DIN rail or fixed to a wall, providing a space-efficient solution where electromechanical load control is required.

Features and Benefits:


• Four poles providing simultaneous multi-line switching for three-phase circuits
• Rated operational current 20 A for handling moderate load currents
• Contact voltage capability up to 690V for high-voltage applications
• Coil compatible with 220V or 240V control supplies for flexible integration
• Power handling of 4 kW to support motors and resistive loads
• Screw terminals for secure wire termination and straightforward maintenance

Applications


• Suitable for switching three-phase motors in light industrial plants
• Ideal for commercial HVAC control panels requiring Compact components
• Used with automated conveyor drives in manufacturing lines
• Can be used for building services distribution and load segregation
• Suitable for retrofit installations where DIN rail or wall mounting is needed

What ambient conditions can it operate within?


It is specified for use between -20 °C and 55 °C, accommodating typical indoor electrical environments.

How is it mounted in control enclosures?


It supports both DIN rail fitting and direct wall mounting to suit different panel layouts.

How many auxiliary contacts are available for interlocking?


No auxiliary contacts are included

it provides only the main switching poles.

Which standards does it conform to for industrial use?


It meets recognised IEC/EN and UL standards applicable to low-voltage switchgear and controlgear.

How are connections MADE to the device?


Electrical connections are via screw-type terminals designed for reliable conductor clamping.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy