ABB GJL121 Contactor, 220V, 240 V Coil, 3-Pole, 12 A, 4 kW 240V, 4 NO, 690V
- RS Stock No.:
- 253-4754
- Mfr. Part No.:
- GJL1211919R8100
- Manufacturer:
- ABB
Subtotal (1 pack of 5 units)*
€468.67
(exc. VAT)
€576.46
(inc. VAT)
- Ready to ship from 08 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €468.67 | €93.734 |
*price indicative
- RS Stock No.:
- 253-4754
- Mfr. Part No.:
- GJL1211919R8100
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 220V, 240V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Series | GJL121 | |
| Power Rating | 4kW | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Soldering | |
| Operational Current Ie | 12A | |
| Control Circuit Voltage Uc | 240V | |
| Minimum Operating Temperature | -20°C | |
| Contactor Application | Control Unit | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1 | |
| Width | 96.2mm | |
| Length | 47.7mm | |
| Depth | 47.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 220V, 240V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Series GJL121 | ||
Power Rating 4kW | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Soldering | ||
Operational Current Ie 12A | ||
Control Circuit Voltage Uc 240V | ||
Minimum Operating Temperature -20°C | ||
Contactor Application Control Unit | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1 | ||
Width 96.2mm | ||
Length 47.7mm | ||
Depth 47.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 220V Coil Voltage, 12A Current Rating - GJL1211919R8100
Features & Benefits
• Capable of managing a current rating of 12 A
• Configured with four normally open contacts for enhanced functionality
• Includes one auxiliary contact for additional control options
• Designed for efficient DIN rail mounting for straightforward installation
Applications
• Suitable for industrial settings needing AC control capabilities
• Ideal for in electrical and mechanical industries
• Frequently utilised in equipment with varying load demands
• Effective in systems where space-saving installation is Crucial
What is the maximum current this unit can handle?
What type of auxiliary configuration does it feature?
What are the mounting options for this product?
What operating temperature range can the contactor withstand?
Can it handle high voltage applications?
Related links
- ABB GJL121 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL121 Contactor 240 V 240 V Coil 16 A 2 NO/2 NC, 690V
- ABB GJL121 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL121 Contactor 240 V Coil 20 A 240 V 250 V dc, 690V ac
- ABB GJL121 Contactor 240 V Coil 20 A 240 V 690V
- ABB B6 Contactor 240 V Coil 12 A 3 NO
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- Siemens 3RT2 Contactor 240 V Coil 9 A 1 NC, 690V