ABB GJL121 Contactor, 220V, 240 V Coil, 3-Pole, 20 A, 4 kW 220V, 240 V, 4 NO, 690V
- RS Stock No.:
- 253-4761
- Mfr. Part No.:
- GJL1213001R0105
- Manufacturer:
- ABB
Subtotal (1 pack of 10 units)*
€368.71
(exc. VAT)
€453.51
(inc. VAT)
- Ready to ship from 07 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €368.71 | €36.871 |
*price indicative
- RS Stock No.:
- 253-4761
- Mfr. Part No.:
- GJL1213001R0105
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 220V, 240V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | GJL121 | |
| Power Rating | 4kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 220V, 240V | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Width | 52.5mm | |
| Depth | 46.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 220V, 240V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series GJL121 | ||
Power Rating 4kW | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 220V, 240V | ||
Contactor Application Control Unit | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 46.7mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Width 52.5mm | ||
Depth 46.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 20A Contact Current, 220 to 240V Control Circuit Voltage - GJL1213001R0105
Features and Benefits:
• 3P configuration provides three-pole switching for three-phase systems
• 690V contact voltage enables use on high-voltage AC installations
• 4 kW power handling permits motor and equipment control within rating
• 1 NO auxiliary contact allows simple control-circuit signalling
• Screw terminals ensure secure, serviceable conductor connections
Applications
• Ideal for HVAC fan and pump switching in commercial buildings
• Used for residential load management and small plant automation
• Can be used in control cabinets mounted on DIN rail or wall
• Used with control systems requiring a single auxiliary feedback contact
What control voltage range will operate the Coil reliably?
How many main poles does it switch and what is the auxiliary arrangement?
What environmental temperatures can it withstand during operation?
How is it mounted and connected within an electrical panel?
What standards govern its design and testing for industrial use?
Related links
- ABB GJL121 Contactor 240 V Coil 20 A 240 V 250 V dc, 690V ac
- ABB GJL121 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL121 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL121 Contactor 240 V Coil 12 A 4 NO, 690V
- ABB GJL121 Contactor 240 V 240 V Coil 16 A 2 NO/2 NC, 690V
- ABB GJL131 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V 240 V Coil 20 A 240 V 690V