ABB GJL121 Contactor, 12V Coil, 3-Pole, 20 A, 4 kW 12V, 3 NO/1 NC, 250 V dc, 690V ac

Image representative of range

Subtotal (1 pack of 10 units)*

€417.73

(exc. VAT)

€513.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€417.73€41.773

*price indicative

RS Stock No.:
253-4758
Mfr. Part No.:
GJL1213001R0017
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

12V

Product Type

Contactor

Number of Poles

3

Contact Voltage

250V dc, 690V dc

Contact Current

20A

Power Rating

4kW

Series

GJL121

Function

Control Unit

Mount Type

DIN Rail, Wall

Normal State Configuration

3 NO/1 NC

Auxiliary Contact Configuration

0 NO/1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

12V

Contactor Application

Control Unit

Minimum Operating Temperature

-25°C

Operational Current Ie

20A

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1

Length

46.7mm

Depth

46.7mm

Width

52.5mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

ABB GJL121 Series Contactor, 20A Contact Current, 12V Coil Voltage - GJL1213001R0017


This contactor is a Compact switching device designed to control three-phase loads in commercial, industrial and residential electrical systems. It operates with a 12V control circuit and provides a mains switching solution for motors and power equipment up to 4kW, mounted on DIN rail or fixed to a wall for flexible installation in automated panels and distribution enclosures.

Features and Benefits:


• Three-pole switching delivers three independent line control and safety
• 20A operational current supports medium-duty motor and load switching
• 250V DC and 690V AC ratings allow use with DC and AC supply systems
• Single auxiliary contact offers control-circuit signalling and interlock
• Screw terminals enable secure terminations for repeated service
• Compliance with IEC/EN and UL standards assists regulatory acceptance

Applications


• Suitable for contact control in industrial automation panels
• Ideal for motor switching in light commercial HVAC systems
• Used with residential distribution boards for load management
• Can be used for control of machinery in electronics assembly lines

What environmental temperatures will it tolerate in service?


It is specified to operate between -25°C and 55°C, allowing deployment in typical indoor and sheltered plantroom conditions.

What mounting arrangements are available for panel designers?


It supports both DIN rail attachment and direct wall mounting to suit differing panel layouts and enclosure types.

How many auxiliary contacts are provided for signalling?


There is one auxiliary contact arranged normally as 0NO/1NC to facilitate control logic and status feedback.

What are the physical connection details for electrical contractors?


Terminations use screw-type terminals to secure conductor connections during installation and maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy