ABB GJL121 Contactor, 12V Coil, 4-Pole, 20 A, 4 kW 12V, 2 NO/2 NC, 690V
- RS Stock No.:
- 253-4781
- Mfr. Part No.:
- GJL1213501R0007
- Manufacturer:
- ABB
Subtotal (1 unit)*
€34.79
(exc. VAT)
€42.79
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.79 |
*price indicative
- RS Stock No.:
- 253-4781
- Mfr. Part No.:
- GJL1213501R0007
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 12V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | GJL121 | |
| Mount Type | DIN Rail, Wall | |
| Function | Control Unit | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Contactor Application | Commercial | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 12V | |
| Maximum Operating Temperature | 55°C | |
| Depth | 46.7mm | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Length | 46.7mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 12V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series GJL121 | ||
Mount Type DIN Rail, Wall | ||
Function Control Unit | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Contactor Application Commercial | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 12V | ||
Maximum Operating Temperature 55°C | ||
Depth 46.7mm | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947 | ||
Length 46.7mm | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 20A Operational Current, 12V Coil Voltage - GJL1213501R0007
This contactor is a Compact switching device designed to control electrical circuits in commercial installations. It operates with a low-voltage control circuit and is intended for integration on DIN rail or fixed to a wall where a space-efficient, four-pole switching solution is required.
Features and Benefits:
• Four-pole switching delivers simultaneous multi-pole control
• Rated operational current 20A supports moderate load applications
• Power handling of 4kW enables motor and heater switching
• Coil/control voltage 12V allows low-voltage actuation
• Terminal connections use screws for secure conductor retention
• Conforms to IEC/EN 60947 for standardised industrial use
• Rated operational current 20A supports moderate load applications
• Power handling of 4kW enables motor and heater switching
• Coil/control voltage 12V allows low-voltage actuation
• Terminal connections use screws for secure conductor retention
• Conforms to IEC/EN 60947 for standardised industrial use
Applications
• Suitable for motor switching in light industrial automation
• Ideal for controlling heaters and resistive loads up to 4kW
• Used with control panels requiring 12V actuation
• Can be used in commercial distribution for multi-phase switching
• Ideal for controlling heaters and resistive loads up to 4kW
• Used with control panels requiring 12V actuation
• Can be used in commercial distribution for multi-phase switching
What is the normal contact arrangement when the device is idle?
In its resting condition it presents two normally open and two normally closed contacts, offering Basic changeover capability for control circuits.
What environmental temperatures can be expected during operation?
It is specified to function correctly within an ambient range from -20°C up to 55°C.
How is the unit mounted and what installation flexibility does that provide?
It can be fitted either onto standard DIN rail systems or secured directly to a wall, providing options for panel or enclosure installations.
What type of poles and switching configuration does it use?
The device employs a four-pole architecture configured as 4P to switch multiple conductors simultaneously.
Related links
- ABB GJL121 Contactor 3-Pole 4 kW 12V 250 V dc, 690V ac
- ABB GJL121 Contactor 3-Pole 4 kW 12V 690V
- ABB GJL121 Contactor 4-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 125 V Coil 20 A 125 V 690V
- ABB GJL121 Contactor 4-Pole 4 kW 60V dc 690V
- ABB GJL121 Contactor 4-Pole 4 kW 48V ac 690V
- ABB GJL121 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 690V