ABB GJL121 Contactor, 24V Coil, 3-Pole, 20 A, 4 kW 24V, 4 NO, 690V
- RS Stock No.:
- 253-4772
- Mfr. Part No.:
- GJL1213009R0101
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 pack of 10 units)*
€424.84
(exc. VAT)
€522.55
(inc. VAT)
- Ready to ship from 03 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €424.84 | €42.484 |
*price indicative
- RS Stock No.:
- 253-4772
- Mfr. Part No.:
- GJL1213009R0101
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | GJL121 | |
| Power Rating | 4kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Solder Pin | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | Commercial | |
| Operational Current Ie | 12A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 47.7mm | |
| Standards/Approvals | IEC/EN 60947-5-1, UL 60947-4-1, UL 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-1 | |
| Length | 47.7mm | |
| Width | 47.5mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series GJL121 | ||
Power Rating 4kW | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Solder Pin | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application Commercial | ||
Operational Current Ie 12A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 47.7mm | ||
Standards/Approvals IEC/EN 60947-5-1, UL 60947-4-1, UL 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-1 | ||
Length 47.7mm | ||
Width 47.5mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 12A Operational Current, 24V Control Circuit Voltage Uc - GJL1213009R0101
Features and Benefits:
• 3P configuration delivers three-pole switching for three-phase loads
• 12A operational current supports moderate motor and load duty
• 4kW power rating handles small motor and heater circuits
• 690V contact voltage permits use on high-voltage distribution systems
• 1NO auxiliary contact offers simple signalling or interlocking
Applications
• Ideal for control panels in commercial electrical installations
• Used with PLC-driven control schemes requiring low-voltage coils
• Can be used for switching resistive heater loads up to rated power
What mounting method does it require?
How does the contact arrangement support control logic?
What Terminal format should installers expect?
What environmental limits apply to operation?
How many auxiliary contacts are fitted?
Related links
- ABB GJL121 Contactor 3-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 1.4 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 250 V dc, 690V ac
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 4-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V