ABB GJL131 Contactor, 42V Coil, 4-Pole, 20 A, 5.5 kW 42V, 2 NO/2 NC, 690V
- RS Stock No.:
- 253-4811
- Mfr. Part No.:
- GJL1311501R0002
- Manufacturer:
- ABB
Subtotal (1 unit)*
€60.56
(exc. VAT)
€74.49
(inc. VAT)
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €60.56 |
*price indicative
- RS Stock No.:
- 253-4811
- Mfr. Part No.:
- GJL1311501R0002
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 42V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | GJL131 | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 42V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 46.7mm | |
| Width | 52.5mm | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1 | |
| Length | 46.7mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 42V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series GJL131 | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 42V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 55°C | ||
Depth 46.7mm | ||
Width 52.5mm | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1 | ||
Length 46.7mm | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 5.5kW Power Rating, 42V Coil Voltage - GJL1311501R0002
Features and Benefits:
• 690V contact voltage supports high-voltage switching applications
• 4‑pole configuration enables simultaneous control of four conductors
• Screw terminals allow secure, low-resistance connections
• 5.5 kW power rating suits motor and load control tasks
• Operational range from −25 °C to 55 °C ensures wide ambient tolerance
Applications
• Ideal for switching loads in commercial building services
• Used for residential distribution and automation circuits
• Can be used for control schemes requiring 4‑pole isolation
What is the expected operational current for control circuits?
How many auxiliary contacts are available for signalling or interlocking?
Which standards govern the devices electrical and safety characteristics?
How is the device physically secured inside an enclosure?
Related links
- ABB GJL131 Contactor 4-Pole 5.5 kW 42V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 42V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 42V 250 V dc, 690V ac
- Siemens 3RT25 Contactor 4-Pole 2 NO/2 NC
- ABB ESB25 Contactor 4-Pole 17.3 kW 42V 400V ac
- ABB GJL131 Contactor 4-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 4-Pole 5.5 kW 48V ac 690V
- ABB GJL131 Contactor 240 V Coil 20 A 240 V 690V