ABB GJL131 Contactor, 42V Coil, 3-Pole, 20 A, 5.5 kW 42V, 4 NO, 250 V dc, 690V ac

Subtotal (1 pack of 5 units)*

€605.99

(exc. VAT)

€745.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€605.99€121.198

*price indicative

RS Stock No.:
253-4818
Mfr. Part No.:
GJL1311901R0102
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

42V

Number of Poles

3

Contact Voltage

250V dc, 690V dc

Contact Current

20A

Power Rating

5.5kW

Series

GJL131

Function

Control Unit

Mount Type

DIN Rail, Wall

Normal State Configuration

4 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO/0 NC

Terminal Type

Screw

Control Circuit Voltage Uc

42V

Operational Current Ie

20A

Contactor Application

Control Unit

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL 60947-1, UL 60947-4-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1

Width

96.2mm

Depth

46.7mm

Length

46.7mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

ABB GJL131 Series Contactor, 20A Operational Current, 42V Control Circuit Voltage - GJL1311901R0102


This contactor is an electromechanical switching device designed to control three-phase circuits in automation and electrical installations. It is intended for reversing applications and operates within industrial, commercial and residential systems, providing controlled switching of motors and loads where remote Coil actuation is required.

Features and Benefits:


• 42V Coil voltage enables low-voltage control circuits
• 20A operational current supports moderate motor loads
• 3P configuration allows three-pole switching for three-phase systems
• 5.5kW power rating accommodates small-to-medium motors
• 4NO main contacts deliver simultaneous make contacts for load paths
• Screw terminals and DIN rail or wall mounting simplify installation

Applications


• Suitable for reversing three-phase motor control in factories
• Ideal for control panels in commercial HVAC systems
• Used with residential motor-driven Gates and shutters
• Can be used for automation skids requiring remote switching

What switching voltages can the device handle on the load side?


It is rated for AC operation up to 690V and for DC switching up to 250V, permitting use on a wide range of supply types.

How many auxiliary contacts are available and how are they configured?


There is a single auxiliary contact provided, configured as one normally open contact for signalling or interlocking tasks.

What environmental temperature range does it support during operation?


It is specified to operate from -20°C up to a maximum of 55°C, covering typical indoor and sheltered outdoor conditions.

Which mounting and Terminal arrangements aid panel integration?


The unit accepts DIN rail fitting or wall mounting and uses screw-type terminals for secure conductor connections.

What approvals or standards does the component conform to?


It complies with recognised international standards for industrial control equipment, including UL and IEC/EN specifications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy