ABB GJL131 Contactor, 42V Coil, 3-Pole, 20 A, 5.5 kW 42V, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-4794
- Mfr. Part No.:
- GJL1311001R0012
- Manufacturer:
- ABB
Subtotal (1 unit)*
€60.56
(exc. VAT)
€74.49
(inc. VAT)
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €60.56 |
*price indicative
- RS Stock No.:
- 253-4794
- Mfr. Part No.:
- GJL1311001R0012
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 42V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | GJL131 | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 42V | |
| Contactor Application | Commercial | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Width | 52.5mm | |
| Length | 46.7mm | |
| Depth | 46.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 42V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series GJL131 | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 42V | ||
Contactor Application Commercial | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Width 52.5mm | ||
Length 46.7mm | ||
Depth 46.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 20A Operational Current, 690V Contact Voltage - GJL1311001R0012
Features and Benefits:
• 20 A operational current supports moderate motor loads
• 42V control circuit enables low-voltage Coil operation
• 690V rated contacts permit high-voltage switching capability
• Screw terminals ensure secure conductor connections
• 5.5 kW power rating handles common commercial motor demands
Applications
• Ideal for switching three-phase commercial motors
• Used with starter circuits in building services installations
• Can be used for remote power control in production lines
• Suitable for retrofit projects requiring small-footprint contactors
What auxiliary contact arrangement is available for signalling or interlock functions?
How does ambient temperature affect operational reliability?
Which mounting options are supported for installation flexibility?
What standards does the device meet for compatibility with industrial control systems?
Related links
- ABB GJL131 Contactor 3-Pole 5.5 kW 42V 250 V dc, 690V ac
- ABB GJL131 Contactor 4-Pole 5.5 kW 42V 690V
- ABB GJL131 Contactor 4-Pole 5.5 kW 42V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 42V 690V
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 42V, 3 NO
- ABB GJL121 Contactor 3-Pole 4 kW 42V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 42V 690V
- ABB VB Contactor 3-Pole 5.5 kW 42V, 3 NO