ABB GJL131 Contactor, 17V dc, 32 V dc Coil, 3-Pole, 20 A, 5.5 kW 17V, 32 V, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-4840
- Mfr. Part No.:
- GJL1313061R5011
- Manufacturer:
- ABB
Subtotal (1 unit)*
€124.46
(exc. VAT)
€153.09
(inc. VAT)
- Plus 1 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €124.46 |
*price indicative
- RS Stock No.:
- 253-4840
- Mfr. Part No.:
- GJL1313061R5011
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 17V dc, 32V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | GJL131 | |
| Power Rating | 5.5kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Commercial | |
| Control Circuit Voltage Uc | 17V, 32V | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-5-1, IEC/EN 60947-1, IEC/EN 60947-4-1 | |
| Length | 46.7mm | |
| Width | 52.5mm | |
| Depth | 46.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 17V dc, 32V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series GJL131 | ||
Power Rating 5.5kW | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Commercial | ||
Control Circuit Voltage Uc 17V, 32V | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-5-1, IEC/EN 60947-1, IEC/EN 60947-4-1 | ||
Length 46.7mm | ||
Width 52.5mm | ||
Depth 46.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 20A Operational Current, 5.5kW Power Rating - GJL1313061R5011
Features and Benefits:
• 690V rated contact voltage for high-voltage AC applications
• 3P main contact arrangement with 3NO1NC for multipole control
• 17–32V DC Coil range for compatibility with low-voltage DC controls
• Screw terminals for secure and maintenance-friendly connections
• DIN-rail or wall mounting for flexible panel integration
Applications
• Ideal for automation panels requiring Compact three-pole switching
• Used with lighting distribution circuits in commercial buildings
• Can be used for auxiliary switching in electrical distribution systems
What ambient temperatures can it operate within?
How many auxiliary contacts are available and how are they configured?
What standards does it conform to for industrial applications?
How is the device mounted and secured in a control cabinet?
Related links
- ABB GJL131 Contactor 32 V dc 32 V dc Coil 20 A 32 V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 17V 3 NO/1 NC, 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 17V 4 NO, 690V
- ABB GJL131 Contactor 32 V 32 V Coil 20 A 32 V 32 V 690V
- ABB 1SBL3 Contactor 32 V Coil 4 A 32 V 690V
- ABB 1SBL35 Contactor 32 V dc Coil 100 A 32 V dc 1kV
- ABB 1SBL1 Contactor 32 V Coil 4 A 32 V 690V
- ABB GJL131 Contactor 240 V dc 240 V dc Coil 20 A 240 V 690V