ABB GJL131 Contactor, 32V dc Coil, 3-Pole, 20 A, 5.5 kW 17V, 32 V, 3 NO/1 NC, 690V

Image representative of range

Subtotal (1 pack of 10 units)*

€593.94

(exc. VAT)

€730.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€593.94€59.394

*price indicative

RS Stock No.:
253-4838
Mfr. Part No.:
GJL1313001R7012
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

32V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

20A

Series

GJL131

Power Rating

5.5kW

Function

Control Unit

Mount Type

DIN Rail, Wall

Normal State Configuration

3 NO/1 NC

Auxiliary Contact Configuration

0 NO/1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

17V, 32V

Contactor Application

Control Unit

Operational Current Ie

20A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Depth

46.7mm

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1

Length

46.7mm

Width

52.5mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

ABB GJL131 Series Contactor, 20A Contact Current, 17 to 32V DC Coil Voltage - GJL1313001R7012


This contractor is a Compact switching device designed to control three-phase circuits in commercial, industrial and residential settings. It operates from a low-voltage DC control supply and provides motor and load switching capability for installations where space is limited and straightforward DIN-rail or wall mounting is required.

Features and Benefits:


• Three-pole switching delivers 20 A operational current for load control
• Rated to switch up to 690V enabling high-voltage circuit use
• 17 to 32V DC control voltage for flexible control-panel integration
• Single auxiliary contact for status signalling with screw termination
• Conforms to relevant IEC and UL standards for electrical compatibility
• Power handling of 5.5 kW to manage typical motor loads

Applications


• Suitable for control panels in light-industrial motor starters
• Ideal for commercial HVAC and pump control circuits
• Used for residential automation requiring DC control interfaces
• Can be used for retrofit installations on DIN-rail equipment racks
• Used with wall-mounted switchgear in Compact electrical cupboards

What mounting options are available for installation flexibility?


It accepts both DIN-rail and direct wall mounting, allowing quick panel fitment or cabinet installation depending on site layout.

How does the auxiliary contact support monitoring systems?


A single auxiliary contact provides a changeover contact state that can be wired to control circuitry or status indicators via screw terminals.

What environmental range can it tolerate during operation?


The unit is specified to function within an ambient range from -20°C up to 55°C for on-site temperature variations.

What Terminal type is provided for power and control connections?


All electrical connections are provided as screw terminals to facilitate secure wiring with standard tools.

How many poles and what normal contact configuration does it employ?


It uses a three-pole arrangement with a normal main contact layout that includes three normally open and one normally closed contact for typical control schemes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy