ABB GJL121 Contactor, 110V, 125 V Coil, 3-Pole, 20 A, 4 kW 125V, 4 NO, 690V
- RS Stock No.:
- 253-4760
- Mfr. Part No.:
- GJL1213001R0104
- Manufacturer:
- ABB
Subtotal (1 pack of 10 units)*
€368.71
(exc. VAT)
€453.51
(inc. VAT)
- Ready to ship from 19 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €368.71 | €36.871 |
*price indicative
- RS Stock No.:
- 253-4760
- Mfr. Part No.:
- GJL1213001R0104
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 110V, 125V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | GJL121 | |
| Power Rating | 4kW | |
| Mount Type | DIN Rail, Wall | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Commercial | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 125V | |
| Maximum Operating Temperature | 55°C | |
| Depth | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Width | 52.5mm | |
| Length | 46.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 110V, 125V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series GJL121 | ||
Power Rating 4kW | ||
Mount Type DIN Rail, Wall | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Commercial | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 125V | ||
Maximum Operating Temperature 55°C | ||
Depth 46.7mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Width 52.5mm | ||
Length 46.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 20A Operational Current, 4kW Power Rating - GJL1213001R0104
Features and Benefits:
• 690V contact voltage supports high-voltage three-phase systems
• 3P configuration enables independent control of three poles
• 4kW power rating suits moderate motor and equipment drives
• Screw Terminal design ensures secure electrical connections
• Rated to operate between -25°C and +55°C for varied conditions
Applications
• Ideal for switching commercial heating and ventilation equipment
• Used with control panels mounted on DIN rail or wall brackets
• Can be used for three-phase load management in plant rooms
What Coil voltages can be selected for this device?
How is the unit mounted in control cupboards?
What auxiliary contact arrangement is provided for interlocking or signalling?
Which standards does the device comply with for industrial installation?
How many poles and what pole configuration does it use?
Related links
- ABB GJL121 Contactor 125 V Coil 20 A 125 V 690V
- ABB GJL121 Contactor 125 V Coil 20 A 125 V 690V
- ABB GJL121 Contactor 125 V Coil 20 A 125 V 690V
- ABB GJL121 Contactor 125 V 125 V Coil 20 A 125 V 125 V 690V dc
- ABB GJL131 Contactor 125 V Coil 20 A 125 V 690V
- ABB GJL131 Contactor 125 V 125 V Coil 20 A 125 V 690V
- ABB GJH Contactor Relay 125 V Coil, 4-Pole
- ABB GJL121 Contactor 127 V ac Coil 16 A 2 NO/2 NC, 690V