ABB GJL131 Contactor, 220V, 240 V Coil, 3-Pole, 20 A, 5.5 kW 220V, 240 V, 4 NO, 690V
- RS Stock No.:
- 253-4846
- Mfr. Part No.:
- GJL1313901R0105
- Manufacturer:
- ABB
Subtotal (1 unit)*
€108.81
(exc. VAT)
€133.84
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €108.81 |
*price indicative
- RS Stock No.:
- 253-4846
- Mfr. Part No.:
- GJL1313901R0105
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 220V, 240V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | GJL131 | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Control Unit | |
| Minimum Operating Temperature | -20°C | |
| Control Circuit Voltage Uc | 220V, 240V | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 55°C | |
| Length | 46.7mm | |
| Depth | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-5-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Width | 96.2mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 220V, 240V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series GJL131 | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Control Unit | ||
Minimum Operating Temperature -20°C | ||
Control Circuit Voltage Uc 220V, 240V | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 55°C | ||
Length 46.7mm | ||
Depth 46.7mm | ||
Standards/Approvals IEC/EN 60947-5-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Width 96.2mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 20A Operational Current, 5.5kW Power Rating - GJL1313901R0105
Features and Benefits:
• 20A operational current allows handling of moderate motor loads
• 690V rated contact voltage supports higher-voltage installations
• 220–240V control circuit accepts 220V DC or 240V DC coils
• 1NO auxiliary contact enables Basic signalling or interlock functions
• Screw terminals offer secure, serviceable conductor connections
Applications
• Ideal for commercial HVAC motor direction control panels
• Used for residential lift and ventilation motor control installations
• Can be used for automation panels requiring auxiliary signalling
• Suitable for retrofit projects on DIN rail distribution assemblies
What ambient temperatures can it endure during operation?
How many main poles and auxiliary contacts does it provide?
What mounting options are available for integration into control panels?
What power level can it switch for motor loads?
Related links
- ABB GJL131 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V 240 V Coil 20 A 240 V 240 V 690V dc
- ABB GJL131 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V 240 V Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V Coil 20 A 240 V 250 V dc, 690V ac
- ABB GJL131 Contactor 240 V dc 240 V dc Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL121 Contactor 240 V Coil 20 A 240 V 690V