Schneider Electric LC1D Contactor, 24V ac Coil, 3-Pole, 115 A, 55 kW 24V, 1 NO/1 NC, 400V
- RS Stock No.:
- 256-4268
- Mfr. Part No.:
- LC1D1156B7
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-4268
- Mfr. Part No.:
- LC1D1156B7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 115A | |
| Power Rating | 55kW | |
| Series | LC1D | |
| Function | Changeover Contactor | |
| Mount Type | Plate | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Ring | |
| Operational Current Ie | 200A | |
| Contactor Application | Changeover Contactor | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 70°C | |
| Length | 158mm | |
| Standards/Approvals | CSA, GL, GOST, LROS (Lloyds register of shipping), RINA, UKCA, UL, BV, CCC, CE, DNV | |
| Width | 120mm | |
| Depth | 136mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 115A | ||
Power Rating 55kW | ||
Series LC1D | ||
Function Changeover Contactor | ||
Mount Type Plate | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Ring | ||
Operational Current Ie 200A | ||
Contactor Application Changeover Contactor | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 70°C | ||
Length 158mm | ||
Standards/Approvals CSA, GL, GOST, LROS (Lloyds register of shipping), RINA, UKCA, UL, BV, CCC, CE, DNV | ||
Width 120mm | ||
Depth 136mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CZ
Schneider Electric LC1D1156B7
TeSys Deca contactor, 3 poles (3NO), for motor control applications up to 115A/1000V AC-3 (55kW@400V). They can be used to create motor starters for almost any type of application. It provides a 24V 50/60Hz AC coil with transient suppressor module, 1NO+1NC built-in auxiliary contacts (NC mirrror contact), power connection for bars or lugs, control connection for lugs. For operating rates until 2400 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (120mm width), mounting on 2 DIN-rails or screw fixing. Contactor is rated for 30HP at 200 to 208VAC, 40HP at 240VAC, 75HP at 480VAC and 100HP at 600VAC three phase. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh). Contactor has one normally open and one normally closed auxiliary contact built-in as standard. The NC contact is mirror certified. Ring-lug screw terminals are used for load and auxiliary connections. An extensive line of accessories makes it easy to meet the requirements of most applications. The contactor is 6.22 inches tall, 4.72 inches wide and 5.35 inches deep. It weighs 5.51 lbs. Contactor is certified to UL, CSA, IEC, CCC, EAC and Marine standards. Contactor also meets the requirements of RoHS/REACh making it a Green Premium product.
The Schneider Electric contactor for motor control applications. It provides a low consumption coil with electronic control. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.
Ring-lug terminals
Easier to install and operate with multi-standard screws
Improved fire resistance, and dustproof auxiliaries
Related links
- Schneider Electric LC1D Contactor 3-Pole 22 kW 24V 400V
- Schneider Electric LC1D Contactor 3-Pole 55 kW 24V ac 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 400V
- Schneider Electric LC1D Contactor 3-Pole 55 kW 24V dc 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 24V dc 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 15 kW 690V
- Schneider Electric LC1D Contactor 3-Pole 55 kW 1kV
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 24V ac 690V ac
