Allen Bradley 100-K Miniature Contactors Contactor, 230V ac Coil, 4-Pole, 9 A, 8.3 kW, 2 NO/2 NC
- RS Stock No.:
- 257-5341
- Mfr. Part No.:
- 100-K09KF200
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€42.49
(exc. VAT)
€52.26
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.49 |
*price indicative
- RS Stock No.:
- 257-5341
- Mfr. Part No.:
- 100-K09KF200
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 9A | |
| Series | 100-K Miniature Contactors | |
| Power Rating | 8.3kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 50mm | |
| Depth | 20mm | |
| Standards/Approvals | No | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 9A | ||
Series 100-K Miniature Contactors | ||
Power Rating 8.3kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 50mm | ||
Depth 20mm | ||
Standards/Approvals No | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Rockwell Automation IEC contactor which works with rated operational voltage of 230 V AC at 9 A. This contactor has 2 (NC) main poles per contact and 2 (NO) main poles per contact. The contactors from this 100-K have optional integrated surge suppressor. These contactors are made from environmentally friendly materials.
Mini contactors
Uniform panel mounting dimensions
Panel mounting or mounting on 35 mm DIN Rail
AC or DC coil control
Related links
- Allen Bradley 100-K Contactor 4-Pole 8.3 kW 230V ac 690V ac
- Allen Bradley 100-K Contactor 4-Pole 8.3 kW 230V ac 690V ac
- Allen Bradley 100-K Contactor 3-Pole 8.3 kW 230V ac 690V ac
- Allen Bradley 100-K Contactor 4-Pole 8.3 kW 230V ac 690V ac
- Allen Bradley 100-K Contactor 4-Pole 8.3 kW 230V ac 690V ac
- Allen Bradley 100-K Contactor 4-Pole 8.3 kW 230V ac 690V ac
- Allen Bradley 100-K Contactor 3-Pole 8.3 kW 230V ac 690V ac
- Allen Bradley 100-C Contactors Contactor 3-Pole 1 NC
