Allen Bradley 100-K Contactor, 230V ac Coil, 4-Pole, 12 A, 8.3 kW 230V ac, 4 NO, 690V ac

Subtotal (1 unit)*

€44.65

(exc. VAT)

€54.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.65

*price indicative

RS Stock No.:
269-3071
Mfr. Part No.:
100-K12KF400
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V ac

Contact Current

12A

Series

100-K

Power Rating

8.3kW

Mount Type

DIN Rail

Normal State Configuration

4 NO

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Control Circuit Voltage Uc

230V ac

Operational Current Ie

12A

Contactor Application

Light Industrial

Depth

53mm

Standards/Approvals

KC, UL, IEC, CSA, CCC

Width

45mm

Length

53mm

Pole and Throw Configuration

4P

RoHS Status: Exempt

COO (Country of Origin):
CH
The Rockwell Automation 100-K series miniature contactors are designed for commercial and light industrial applications where panel space is at a premium. These miniature devices, while 45 mm wide, are shallower and have less panel depth requirements than standard IEC contactor.

Compact size

IP2X finger protection

Optional integrated surge suppressor

Compatible with bulletin 193-K bimetallic overload relay

RoHs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy