Allen Bradley 100-K Contactor, 230V ac Coil, 3-Pole, 12 A, 8.3 kW 230V ac, 3 NO, 690V ac
- RS Stock No.:
- 269-3068
- Mfr. Part No.:
- 100-K12KF01
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€44.65
(exc. VAT)
€54.92
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.65 |
*price indicative
- RS Stock No.:
- 269-3068
- Mfr. Part No.:
- 100-K12KF01
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 12A | |
| Series | 100-K | |
| Power Rating | 8.3kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Light Industrial | |
| Operational Current Ie | 20kA | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 53mm | |
| Width | 45mm | |
| Length | 53mm | |
| Standards/Approvals | IEC | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 12A | ||
Series 100-K | ||
Power Rating 8.3kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Contactor Application Light Industrial | ||
Operational Current Ie 20kA | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 53mm | ||
Width 45mm | ||
Length 53mm | ||
Standards/Approvals IEC | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Rockwell Automation 100-K series miniature contactors are designed for commercial and light industrial applications where panel space is at a premium. These miniature devices, while 45 mm wide, are shallower and have less panel depth requirements than standard IEC contactor.
Compact size
IP2X finger protection
Optional integrated surge suppressor
Compatible with bulletin 193-K bimetallic overload relay
RoHs compliant
Related links
- Allen Bradley 100-K Contactor 3-Pole 8.3 kW 230V ac 690V ac
- Allen Bradley 100-K Contactor 4-Pole 8.3 kW 230V ac 690V ac
- Allen Bradley 100-K Contactor 4-Pole 8.3 kW 230V ac 690V ac
- Allen Bradley 100-K Contactor 4-Pole 8.3 kW 230V ac 690V ac
- Allen Bradley 100-K Contactor 4-Pole 8.3 kW 230V ac 690V ac
- Allen Bradley 100-K Contactor 4-Pole 8.3 kW 230V ac 690V ac
- Allen Bradley 100-K Contactor 3-Pole 8.3 kW 48V ac 690V ac
- Allen Bradley 100-K Contactor 3-Pole 8.3 kW 240V ac 690V ac
