Allen Bradley 104-K Reversing Contactor, 24V dc Coil, 4-Pole, 9 A, 8.3 kW, 1 NC
- RS Stock No.:
- 257-5354
- Mfr. Part No.:
- 104-K09DJ02
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€107.54
(exc. VAT)
€132.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.54 |
*price indicative
- RS Stock No.:
- 257-5354
- Mfr. Part No.:
- 104-K09DJ02
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 24V dc | |
| Product Type | Reversing Contactor | |
| Number of Poles | 4 | |
| Contact Current | 9A | |
| Power Rating | 8.3kW | |
| Series | 104-K | |
| Function | Reversing | |
| Mount Type | DIN Rail, Panel | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 12A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 50mm | |
| Standards/Approvals | No | |
| Depth | 20mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 24V dc | ||
Product Type Reversing Contactor | ||
Number of Poles 4 | ||
Contact Current 9A | ||
Power Rating 8.3kW | ||
Series 104-K | ||
Function Reversing | ||
Mount Type DIN Rail, Panel | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 12A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 50mm | ||
Standards/Approvals No | ||
Depth 20mm | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Rockwell Automation IEC contactor which works with rated operational voltage of XYZ V at ABC A. This contactor has XYZNO (NO) main poles per contact and XYZNC (NC) auxiliary poles per contact. The contactors from this 100S-E have electronic coils with built-in surge suppression.
Mini contactors
Uniform panel mounting dimensions
Panel mounting or mounting on 35 mm DIN Rail
AC or DC coil control
Related links
- Allen Bradley 104-K Reversing Contactor 3-Pole 8.3 kW 24V dc 690V ac
- Allen Bradley 104-K Reversing Miniature Contactor Contactor 3-Pole 4 kW, 1 NO
- Allen Bradley 104-C Reversing Contactor 3-Pole 7.5 kW 24V dc 690V ac
- Allen Bradley Contactor 3-Pole 8.3 kW, 1 NC
- Allen Bradley Contactor 3-Pole 8.3 kW, 1 NC
- Allen Bradley 100-K Contactor 4-Pole 8.3 kW 230V ac 690V ac
- Allen Bradley 100-K Contactor 4-Pole 8.3 kW 230V ac 690V ac
- Allen Bradley 100-K Miniature Contactors Contactor 4-Pole 8.3 kW, 2 NO/2 NC
