Allen Bradley 104-K Reversing Contactor, 24V dc Coil, 3-Pole, 5 A, 8.3 kW 24V dc, NO, 690V ac

Subtotal (1 unit)*

€96.41

(exc. VAT)

€118.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€96.41

*price indicative

RS Stock No.:
269-3112
Mfr. Part No.:
104-K05DJ02
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

24V dc

Product Type

Reversing Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

5A

Power Rating

8.3kW

Series

104-K

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

NO

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

24V dc

Contactor Application

Motor Load

Minimum Operating Temperature

-25°C

Operational Current Ie

20A

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

UL/CSA, IEC

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
CH
The Rockwell Automation 104-K series reversing miniature contactors are designed for commercial and light industrial applications where panel space is at a premium. These miniature devices, while 45 mm wide, are shallower and have less panel depth requirements than standard IEC contactor.

Compact size

IP2X finger protection

Optional integrated surge suppressor

Compatible with bulletin 193-K bimetallic overload relay

RoHs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy