ABB 1SBL35 Contactor, 24V Coil, 3-Pole, 4 A, 55 kVA 24V, 3 NO, 690V
- RS Stock No.:
- 258-9538
- Mfr. Part No.:
- 1SBL351022R8111
- Manufacturer:
- ABB
Subtotal (1 unit)*
€375.14
(exc. VAT)
€461.42
(inc. VAT)
- Ready to ship from 08 March 2027
Units | Per unit |
|---|---|
| 1 + | €375.14 |
*price indicative
- RS Stock No.:
- 258-9538
- Mfr. Part No.:
- 1SBL351022R8111
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Series | 1SBL35 | |
| Power Rating | 55kVA | |
| Mount Type | DIN Rail | |
| Function | Installation Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | Installation Contactor | |
| Minimum Operating Temperature | -60°C | |
| Operational Current Ie | 4A | |
| Maximum Operating Temperature | 80°C | |
| Width | 82mm | |
| Standards/Approvals | EN 60529, EU Directive 2011/65/EU, IEC 60068-2-11, IEC 60068-2-30, IEC 60529, IEC 60947-1, IEC 60947-5-1, UTE C 63-100 specification II, VDE 0110 (Gr. C) | |
| Length | 110mm | |
| Depth | 108mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Series 1SBL35 | ||
Power Rating 55kVA | ||
Mount Type DIN Rail | ||
Function Installation Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application Installation Contactor | ||
Minimum Operating Temperature -60°C | ||
Operational Current Ie 4A | ||
Maximum Operating Temperature 80°C | ||
Width 82mm | ||
Standards/Approvals EN 60529, EU Directive 2011/65/EU, IEC 60068-2-11, IEC 60068-2-30, IEC 60529, IEC 60947-1, IEC 60947-5-1, UTE C 63-100 specification II, VDE 0110 (Gr. C) | ||
Length 110mm | ||
Depth 108mm | ||
- COO (Country of Origin):
- FR
1SBL351022R8111
Related links
- ABB 1SBL35 Contactor 440 V Coil 4 A 440 V 690V
- ABB 1SBL35 Contactor 120 V Coil 3 NO, 690V
- ABB 1SBL35 Contactor 220 V Coil 220 V 690V
- ABB 1SBL35 Contactor 60 V Coil 50 A 60 V 690V
- ABB 1SBL35 Contactor 250 V Coil 50 A 250 V 690V
- Siemens 3RT2 Contactor 3-Pole 12.5 kVA 24V 690V
- ABB 1SBL35 Contactor 77 V Coil 100 A 77 V 1kV
- ABB 1SBL35 Contactor 90 V Coil 4 A 90 V 1kV