Allen Bradley 100-C Contactor, 230V ac Coil, 3-Pole, 37 A, 26 kW 230V ac, 3 NO, 690V ac
- RS Stock No.:
- 269-3044
- Mfr. Part No.:
- 100-C37KF01
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€186.80
(exc. VAT)
€229.76
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €186.80 |
*price indicative
- RS Stock No.:
- 269-3044
- Mfr. Part No.:
- 100-C37KF01
- Manufacturer:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 37A | |
| Series | 100-C | |
| Power Rating | 26kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 37A | |
| Contactor Application | Motor Load | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V ac | |
| Maximum Operating Temperature | 50°C | |
| Length | 232mm | |
| Standards/Approvals | IECEE, SUVA LVD Type Approval | |
| Width | 171mm | |
| Depth | 232mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 37A | ||
Series 100-C | ||
Power Rating 26kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 37A | ||
Contactor Application Motor Load | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V ac | ||
Maximum Operating Temperature 50°C | ||
Length 232mm | ||
Standards/Approvals IECEE, SUVA LVD Type Approval | ||
Width 171mm | ||
Depth 232mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Related links
- Allen Bradley 100-C Contactor 3-Pole 26 kW 24V 690V ac
- Allen Bradley 100-C Contactor 3-Pole 26 kW 230V ac 690V ac
- Allen Bradley 100-C Contactor 3-Pole 34 kW 24V 690V ac
- Allen Bradley 100-C Contactor 3-Pole 52 kW 24V 690V ac
- Allen Bradley 100-C Contactor 3-Pole 34 kW 24V 690V ac
- Allen Bradley 100-C Contactor 3-Pole 26 kW 24V dc 690V ac
- Allen Bradley 100-C Contactor 120 V ac Coil 37 A 3 NO, 690V ac
- Allen Bradley 100-C Contactors Contactor 3-Pole 1 NC
