Allen Bradley 100-C Contactor, 230V ac Coil, 3-Pole, 97 A, 52 kW 24V, 3 NO, 690V ac
- RS Stock No.:
- 269-3054
- Mfr. Part No.:
- 100-C97KF00
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€455.45
(exc. VAT)
€560.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €455.45 |
*price indicative
- RS Stock No.:
- 269-3054
- Mfr. Part No.:
- 100-C97KF00
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 97A | |
| Power Rating | 52kW | |
| Series | 100-C | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 97A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | Motor Load | |
| Maximum Operating Temperature | 60°C | |
| Depth | 134mm | |
| Standards/Approvals | UL, IEC, CSA | |
| Length | 134mm | |
| Width | 90mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 97A | ||
Power Rating 52kW | ||
Series 100-C | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Operational Current Ie 97A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application Motor Load | ||
Maximum Operating Temperature 60°C | ||
Depth 134mm | ||
Standards/Approvals UL, IEC, CSA | ||
Length 134mm | ||
Width 90mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Rockwell Automation 100-C series contactors offers space saving, high performance design and are designed to control motors and other loads. They have low power consumption and built in surge suppression with DC coils. They are environmentally friendly, versatile and flexible. These contactors can protect your other devices while delivering the performance you expect.
Provides IP2X finger protection
Can be attached to 35 mm DIN mounting rail
Front and side mounting of auxiliary contacts
Space saving coil mounted control modules
RoHs compliant
Related links
- Allen Bradley 100-C Contactor 3-Pole 52 kW 24V dc 690V ac
- Allen Bradley 100-C Contactor 3-Pole 26 kW 24V 690V ac
- Allen Bradley 100-C Contactor 3-Pole 26 kW 230V ac 690V ac
- Allen Bradley 100-C Contactor 3-Pole 34 kW 24V 690V ac
- Allen Bradley 100-C Contactor 3-Pole 26 kW 230V ac 690V ac
- Allen Bradley 100-C Contactor 3-Pole 34 kW 24V 690V ac
- Allen Bradley 100S-C Contactor 3-Pole 52 kW 24V dc 690V ac
- Allen Bradley 100-C Contactors Contactor 3-Pole 1 NC
