Allen Bradley 100-C Contactor, 230V ac Coil, 3-Pole, 55 A, 34 kW 24V, 3 NO, 690V ac
- RS Stock No.:
- 269-3049
- Mfr. Part No.:
- 100-C55KF00
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€237.90
(exc. VAT)
€292.62
(inc. VAT)
- Shipping from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | €237.90 |
*price indicative
- RS Stock No.:
- 269-3049
- Mfr. Part No.:
- 100-C55KF00
- Manufacturer:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 55A | |
| Power Rating | 34kW | |
| Series | 100-C | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 55A | |
| Contactor Application | Motor Load | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 115mm | |
| Standards/Approvals | Eurasion Economic Community UL Listed SUVA LVD Type Approval China CCC | |
| Width | 899mm | |
| Length | 115mm | |
| Pole and Throw Configuration | 3 NO | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 55A | ||
Power Rating 34kW | ||
Series 100-C | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Operational Current Ie 55A | ||
Contactor Application Motor Load | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 115mm | ||
Standards/Approvals Eurasion Economic Community UL Listed SUVA LVD Type Approval China CCC | ||
Width 899mm | ||
Length 115mm | ||
Pole and Throw Configuration 3 NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Related links
- Allen Bradley 100-C Contactor 3-Pole 34 kW 24V 690V ac
- Allen Bradley 100-C Contactor 3-Pole 26 kW 24V 690V ac
- Allen Bradley 100-C Contactor 3-Pole 26 kW 230V ac 690V ac
- Allen Bradley 100-C Contactor 3-Pole 52 kW 24V 690V ac
- Allen Bradley 100-C Contactor 3-Pole 26 kW 230V ac 690V ac
- Allen Bradley 100-C Contactor 3-Pole 34 kW 24V dc 690V ac
- Allen Bradley 100-C Contactors Contactor 3-Pole 1 NC
- Allen Bradley 100-C Contactor 120 V ac Coil 30 A 3 NO, 690V ac
