Allen Bradley 100-C Contactor, 230V ac Coil, 3-Pole, 43 A, 34 kW 24V, 3 NO, 690V ac
- RS Stock No.:
- 269-3048
- Mfr. Part No.:
- 100-C43KF10
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€223.24
(exc. VAT)
€274.59
(inc. VAT)
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €223.24 |
*price indicative
- RS Stock No.:
- 269-3048
- Mfr. Part No.:
- 100-C43KF10
- Manufacturer:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 43A | |
| Series | 100-C | |
| Power Rating | 34kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 43A | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | Control Motors | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | China CCC, Eurasion Economic Community SUVA, LVD Type Approval | |
| Length | 233mm | |
| Width | 167mm | |
| Depth | 233mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 43A | ||
Series 100-C | ||
Power Rating 34kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 43A | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application Control Motors | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals China CCC, Eurasion Economic Community SUVA, LVD Type Approval | ||
Length 233mm | ||
Width 167mm | ||
Depth 233mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Related links
- Allen Bradley 100-C Contactor 3-Pole 34 kW 24V 690V ac
- Allen Bradley 100-C Contactor 3-Pole 34 kW 24V dc 690V ac
- Allen Bradley 100-C Contactor 3-Pole 26 kW 24V 690V ac
- Allen Bradley 100-C Contactor 3-Pole 26 kW 230V ac 690V ac
- Allen Bradley 100-C Contactor 3-Pole 52 kW 24V 690V ac
- Allen Bradley 100-C Contactor 3-Pole 26 kW 230V ac 690V ac
- Allen Bradley 100-C Contactors Contactor 3-Pole 1 NC
- Allen Bradley 100S-C Contactor 3-Pole 34 kW 24V dc 690V ac
