Allen Bradley 100-K Contactor, 48V ac Coil, 3-Pole, 9 A, 8.3 kW 48V ac, 3 NO, 690V ac

Subtotal (1 unit)*

€36.72

(exc. VAT)

€45.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.72

*price indicative

RS Stock No.:
269-3066
Mfr. Part No.:
100-K09KY10
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Contactor

Coil Voltage

48V ac

Number of Poles

3

Contact Voltage

690V ac

Contact Current

9A

Power Rating

8.3kW

Series

100-K

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Control Circuit Voltage Uc

48V ac

Operational Current Ie

9A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

53mm

Length

53mm

Width

45mm

Standards/Approvals

IEC 690V AC

RoHS Status: Exempt

COO (Country of Origin):
CH
The Rockwell Automation 100-K series miniature contactors are designed for commercial and light industrial applications where panel space is at a premium. These miniature devices, while 45 mm wide, are shallower and have less panel depth requirements than standard IEC contactor.

Compact size

IP2X finger protection

Optional integrated surge suppressor

Compatible with bulletin 193-K bimetallic overload relay

RoHs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy